| Quantity | Price |
|---|---|
| 1+ | $118.600 |
Product Information
Product Overview
Demonstration circuit 2093A features the LT®4275, a fourth generation powered device (PD) controller and the LT4321, an ideal diode bridge controller for Power over Ethernet (PoE) applications. The DC2093A-A features the LT4275A PD controller. This controller supports the IEEE 802.3at (Type 2, PoE+), IEEE 802.3af (Type 1, PoE) and LTPoE++™ specifications. LTPoE++ adds four power levels to the existing IEEE standard with 38.7W, 52.7W, 70W and 90W of delivered PD power at the RJ45 jack.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demonstration Board LT4275AIDD
No SVHC (21-Jan-2025)
LT4275AIDD
Power Over Ethernet (POE), Powered Device(PD) Controller
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate