2. Development Boards, Evaluation Tools
                                                                                                  3. Programmers, Erasers & Accessories
                                                                                                  4. Programmers & Erasers
                                                                                                  Print Page

                                                                                                  PL-265T

                                                                                                  EPROM Eraser PL-265T, UV, Ideal For Data Processing Centres & Other Medium Volume EPROM Users

                                                                                                  SPECTRONICS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SPECTRONICS PL-265T
                                                                                                  ManufacturerSPECTRONICS
                                                                                                  Manufacturer Part NoPL-265T
                                                                                                  Newark Part No.87F3964
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 4 week(s)

                                                                                                  Product Information

                                                                                                  SPECTRONICS
                                                                                                  ManufacturerSPECTRONICS
                                                                                                  Manufacturer Part NoPL-265T
                                                                                                  Newark Part No.87F3964
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Supported Families-
                                                                                                  Kit ContentsEprom Eraser PL-265T
                                                                                                  FeaturesIdeal Lamps for Data Processing Centers & Other Medium Volume EPROM Users
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The PL-265T EPROM eraser is ideal lamp for data processing centres and other medium volume EPROM users.

                                                                                                  • The PL-265T is equipped with two 6W tubes
                                                                                                  • Ultra high intensity of 9600μW/cm2
                                                                                                  • Chip erasing capacity handles up to 30 EPROMs
                                                                                                  • Safety interlock to protect the user against accidental exposure to short wave UV radiation
                                                                                                  • Overall housing dimensions 11.7cm x 28.3cm x 13.7cm

                                                                                                  Applications

                                                                                                  Embedded Design & Development

                                                                                                  Technical Specifications

                                                                                                  Supported Families

                                                                                                  -

                                                                                                  Features

                                                                                                  Ideal Lamps for Data Processing Centers & Other Medium Volume EPROM Users

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Kit Contents

                                                                                                  Eprom Eraser PL-265T

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
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
                                                                                                  ESG