ALPHAWIRE
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
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Programmers, Erasers & Accessories
                                                                                                  4. Programmers & Erasers
                                                                                                  Print Page

                                                                                                  CY8CKIT-005-A

                                                                                                  Program and Debug Kit, MiniProg4, PSoC 4, PSoC 5LP and PSoC 6 MCU Devices

                                                                                                  INFINEON
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  INFINEON CY8CKIT-005-A
                                                                                                  INFINEON CY8CKIT-005-A
                                                                                                  INFINEON CY8CKIT-005-A
                                                                                                  INFINEON CY8CKIT-005-A
                                                                                                  ManufacturerINFINEON
                                                                                                  Manufacturer Part NoCY8CKIT-005-A
                                                                                                  Newark Part No.90AK4787
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  103 In Stock

                                                                                                  2 more incoming. You can reserve stock now

                                                                                                  3 Delivery in 1-3 Business Days(US stock)
                                                                                                  100 Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST Standard Shipping
                                                                                                  QuantityPrice
                                                                                                  1+$143.260
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $143.26
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  INFINEON
                                                                                                  ManufacturerINFINEON
                                                                                                  Manufacturer Part NoCY8CKIT-005-A
                                                                                                  Newark Part No.90AK4787
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Supported FamiliesARM Cortex-M0, ARM Cortex-M0+, ARM Cortex-M3, ARM Cortex-M4 PSoC's
                                                                                                  Kit ContentsMiniProg4 Programmer/Debugger, 10-Pin Ribbon Cable, USB Type-A to Type-C Cable, Quick Start Guide
                                                                                                  FeaturesAll-in-one Dev Prog & Debugger for PSoC4/PSoC5LP/ PSoC6 MCU's, CMSIS-DAP Interface Over SWD Protocol
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  CY8CKIT-005-A is a MiniProg4 program and debug kit. This is an all-in-one development programmer and debugger for PSoC™ 4, PSoC™ 5LP, and PSoC™ 6 MCU devices. Use MiniProg4 as a programmer or debug probe for supported devices. CY8CKIT-005-A is 100% compatible with all tools that supported the original MiniProg4 CY8CKIT-005, with additional JTAG programming and debugging functionality. The MiniProg4 Program and Debug Kit (CY8CKIT-005-A) uses: CMSIS-DAP interface over Serial Wire Debug (SWD) protocol - CMSIS-DAP V2.0.0 and V1.2.0, fast USB interface supports both bulk and HID transfers, JTAG programming and debugging (added feature on Miniprog4 CY8CKIT-005-A). MiniProg4 also provides USB-I2C, USB-SPI and USB-UART bridging functionality. MiniProg4 bridging capabilities are used by tools like CAPSENSE™ Tuner and the Device Firmware Upgrade Tool, delivered with ModusToolbox™ IDE.

                                                                                                  • MiniProg4 is supported by ModusToolbox™, PSoC™ Creator, PSoC™ programmer, and bridge control panel

                                                                                                  Contents

                                                                                                  MiniProg4 programmer/debugger, 10-pin ribbon cable, USB Type-A to Type-C cable, Quick start guide.

                                                                                                  Technical Specifications

                                                                                                  Supported Families

                                                                                                  ARM Cortex-M0, ARM Cortex-M0+, ARM Cortex-M3, ARM Cortex-M4 PSoC's

                                                                                                  Features

                                                                                                  All-in-one Dev Prog & Debugger for PSoC4/PSoC5LP/ PSoC6 MCU's, CMSIS-DAP Interface Over SWD Protocol

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Kit Contents

                                                                                                  MiniProg4 Programmer/Debugger, 10-Pin Ribbon Cable, USB Type-A to Type-C Cable, Quick Start Guide

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate