2. Development Boards, Evaluation Tools
                                                                                                  3. Programmers, Erasers & Accessories
                                                                                                  4. Programmers & Erasers
                                                                                                  Print Page

                                                                                                  190636-48

                                                                                                  Universal Programmer, GALEP-5 Device, 48Pin, JTAG Debugger, Script Controlled, OpenSource Firmware

                                                                                                  CONITEC DATASYSTEMS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  CONITEC DATASYSTEMS 190636-48
                                                                                                  CONITEC DATASYSTEMS 190636-48
                                                                                                  CONITEC DATASYSTEMS 190636-48
                                                                                                  CONITEC DATASYSTEMS 190636-48
                                                                                                  ManufacturerCONITEC DATASYSTEMS
                                                                                                  Manufacturer Part No190636-48
                                                                                                  Newark Part No.50M7285
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 7 week(s)

                                                                                                  Product Information

                                                                                                  CONITEC DATASYSTEMS
                                                                                                  ManufacturerCONITEC DATASYSTEMS
                                                                                                  Manufacturer Part No190636-48
                                                                                                  Newark Part No.50M7285
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Supported FamiliesARM9
                                                                                                  Kit ContentsGALEP-5 Device, USB Cable, AC Adapter, CD
                                                                                                  FeaturesUSB Powered, Script Controlled, OpenSource Firmware, JTAG Debugger, Windows & Linux
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The 190636-48 is a GALEP-5 universal programmer for devices of the following types EPROM, EEPROM, FLASH memory, serial EEPROM, NV-RAM, LPC, FPGA, PLD, EPLD, GAL, PALCE, PIC, Microcontroller (MCU). More than 62,000 devices algorithms are currently supported. Additionally, GALEPs JTAG player can program SVF/JAM data into all existing and future devices that have a JTAG port. GALEP-5 is uncompromisingly designed for speed. An internal 200MIPS ARM-9 processor handles the data transfer, an 50,000 gates FPGA (user programmable logic) controls the pin drivers and accelerates programming algorithms by setting up device-dependent state machines and UARTs. The hardware acceleration makes GALEP-5 one of the fastest device programmers on the market today.

                                                                                                  • 48pin ZIF socket with 48 universal pin drivers
                                                                                                  • Programs low voltage components down to 1.3V
                                                                                                  • USB 2.0 high speed port
                                                                                                  • AC adapter plus battery compartment for high power devices
                                                                                                  • 200MIPS ARM-9 RISC processor, 64MB RAM, 8MB flash
                                                                                                  • FPGA (50K gates, 64Kb RAM)
                                                                                                  • Two microcontrollers for internal voltage monitoring
                                                                                                  • Four switching regulators for programming voltages
                                                                                                  • Eight channel D/A converter, 16 channel A/D converter
                                                                                                  • Embedded Linux 2.6 inside

                                                                                                  Applications

                                                                                                  Embedded Design & Development

                                                                                                  Contents

                                                                                                  GALEP-5 device, USB cable, AC adapter, CD with manual and software.

                                                                                                  Technical Specifications

                                                                                                  Supported Families

                                                                                                  ARM9

                                                                                                  Features

                                                                                                  USB Powered, Script Controlled, OpenSource Firmware, JTAG Debugger, Windows & Linux

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Kit Contents

                                                                                                  GALEP-5 Device, USB Cable, AC Adapter, CD

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  3 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate
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
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.