2. Development Boards, Evaluation Tools
                                                                                                  3. RF / Wireless Development Kits
                                                                                                  4. RF Development Tools
                                                                                                  Print Page

                                                                                                  EVB-VIC3DA

                                                                                                  DEAD-RECKONING MODULE EVAL KIT, GNSS

                                                                                                  STMICROELECTRONICS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  STMICROELECTRONICS EVB-VIC3DA
                                                                                                  ManufacturerSTMICROELECTRONICS
                                                                                                  Manufacturer Part NoEVB-VIC3DA
                                                                                                  Newark Part No.73AJ4634
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$272.960
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $272.96
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  STMICROELECTRONICS
                                                                                                  ManufacturerSTMICROELECTRONICS
                                                                                                  Manufacturer Part NoEVB-VIC3DA
                                                                                                  Newark Part No.73AJ4634
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Kit Application TypeWireless Development
                                                                                                  Silicon ManufacturerSTMicroelectronics
                                                                                                  Silicon Core NumberTeseo-VIC3DA
                                                                                                  Application Sub TypeGlobal Navigation Satellite System
                                                                                                  Kit ContentsEval Board Teseo-VIC3DA, GNSS Antenna, USB Cable
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  EVB-VIC3DA is a GNSS dead-reckoning module evaluation board based on Teseo-VIC3D and Teseo-VIC3DA. The EVB-VIC3DA is a complete standalone evaluation platform for Teseo-VIC3DA/D GNSS dead-reckoning module ST solution. Teseo-VIC3DA/D embeds the high performance ARM microprocessor with embedded flash, ST 3D MEMS, UART and I2C serial communication interfaces. Performance and configuration can be analyzed using the ST Teseo suite PC tool.

                                                                                                  • ST Teseo-VIC3DA/D GNSS dead-reckoning platform
                                                                                                  • Multiconstellation GNSS: GPS, Galileo Glonass, BeiDou, QZSS supported
                                                                                                  • Dead-reckoning supported
                                                                                                  • USB power supply and battery charge
                                                                                                  • ON/OFF and reset buttons available
                                                                                                  • NMEA over (UART by USB and signals by connector)
                                                                                                  • PPS output
                                                                                                  • PPS, power LEDs
                                                                                                  • Odometer connector

                                                                                                  Contents

                                                                                                  EVB-VIC3DA evaluation board, GNSS antenna, USB cable.

                                                                                                  Technical Specifications

                                                                                                  Kit Application Type

                                                                                                  Wireless Development

                                                                                                  Silicon Core Number

                                                                                                  Teseo-VIC3DA

                                                                                                  Kit Contents

                                                                                                  Eval Board Teseo-VIC3DA, GNSS Antenna, USB Cable

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Silicon Manufacturer

                                                                                                  STMicroelectronics

                                                                                                  Application Sub Type

                                                                                                  Global Navigation Satellite System

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A991A2
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  Corporate Responsibility