• Security & Surveillance
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
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
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
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. RF / Wireless Development Kits
                                                                                                  4. RF / IF Development Kits
                                                                                                  Print Page

                                                                                                  DM182015-1

                                                                                                  Development Kit, 2.4GHz Wireless Communication, 8 bit, PIC18F46J50

                                                                                                  MICROCHIP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MICROCHIP DM182015-1
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoDM182015-1
                                                                                                  Newark Part No.29T9433
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 13 week(s)

                                                                                                  Product Information

                                                                                                  MICROCHIP
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoDM182015-1
                                                                                                  Newark Part No.29T9433
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerMicrochip
                                                                                                  Silicon Core NumberPIC18F46J50
                                                                                                  Kit Application TypeCommunication
                                                                                                  Application Sub Type2.4GHz Wireless Communication
                                                                                                  Kit ContentsBoard Only
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  The DM182015-1 is a wireless development kit for MRF24J40 an IEEE 802.15.4 standard compliant 2.4GHz RF transceiver. It integrates the PHY and MAC functionality in a single chip solution. The MRF24J40 creates a low cost, low power, low data rate (250kbps or 625kbps) wireless personal area network device. The MRF24J40 interfaces to many popular Microchip PIC18 XLP microcontroller family. The kit includes complete hardware needed to rapidly prototype wireless applications. The demonstration kit is pre programmed with MiWi protocol stack and you can find the demo instructions in the user's guide. To learn more about MiWi wireless protocol. The PIC18 demonstration board is equipped with a 28 pin PICtail connector to interface with wireless transceiver PICtail daughter boards such as MRF24J40MA, MRF89XAM8A and MRF49XA. Developers can reprogram or modify the PIC18 MCU flash memory and develop and debug application code all on the same platform.

                                                                                                  • MiWi stack support for MiWi, MiWi P2P and MiWI Pro
                                                                                                  • PIC18F46J50 MCU featuring nanoWatt XLP technology for extreme low power
                                                                                                  • MRF24J40MA FCC/IC/ETSI certified module with 25AA02E48 EUI node Identity serial EEPROM
                                                                                                  • Support other radios both in 2.4GHz and Sub-GHz frequencies through PICtail connector
                                                                                                  • RS 232 serial accessory board for debug purposes
                                                                                                  • LCD display to develop interactive wireless demos (removable for lower power)
                                                                                                  • Board can be powered by either AA batteries or 9V power supply or external power supply or USB
                                                                                                  • MCP9700A temperature sensor
                                                                                                  • LCD display to develop interactive wireless demos

                                                                                                  Applications

                                                                                                  Wireless, Communications & Networking

                                                                                                  Contents

                                                                                                  Two PIC18 Wireless Development Boards, Two MRF24J40MA transceiver PICtail daughter boards, Two RS 232 Serial Accessory boards, Two LCD Serial Accessory boards, Two Mini B USB cables, Two RS 232 serial cables.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Microchip

                                                                                                  Kit Application Type

                                                                                                  Communication

                                                                                                  Kit Contents

                                                                                                  Board Only

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Silicon Core Number

                                                                                                  PIC18F46J50

                                                                                                  Application Sub Type

                                                                                                  2.4GHz Wireless Communication

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (4)

                                                                                                  Operating Instructions EN

                                                                                                  element14 Technical Page EN

                                                                                                  element14 Technical Page EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  5 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate