2. Development Boards, Evaluation Tools
                                                                                                  3. RF / Wireless Development Kits
                                                                                                  4. RF / IF Development Kits
                                                                                                  Print Page

                                                                                                  ADRV9002NP/W2/PCBZ

                                                                                                  Evaluation Kit, ADRV9002BBCZ, RF Agile Transceiver, Dual, 3 to 6 GHz

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES ADRV9002NP/W2/PCBZ
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoADRV9002NP/W2/PCBZ
                                                                                                  Newark Part No.49AK8854
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  2 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$2,056.310
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $2,056.31
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoADRV9002NP/W2/PCBZ
                                                                                                  Newark Part No.49AK8854
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerAnalog Devices
                                                                                                  Silicon Core NumberADRV9002BBCZ
                                                                                                  Kit Application TypeRF / IF
                                                                                                  Application Sub TypeRF Agile Transceiver
                                                                                                  Kit ContentsEvaluation Board ADRV9002BBCZ, Software
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  ADRV9002NP/W2/PCBZ is a radio card designed to showcase the ADRV9002, dual-channel RF transceiver. The ADRV9002 delivers a versatile combination of high performance and low power consumption required by battery-powered radio equipment. Board features an on-board clock and MCS distribution reference design for high efficiency power supply solution power consumption monitoring solution.

                                                                                                  • RF frequency range from 3GHz to 6GHz
                                                                                                  • 2x2 narrow/wide-band RF transceiver platform operating over 3GHz to 6GHz frequency range
                                                                                                  • FMC connector to FPGA motherboard (ZC706 and ZCU102)
                                                                                                  • Powered from single FMC connector
                                                                                                  • Includes schematics, layout, BOM, HDL, drivers and application software

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Analog Devices

                                                                                                  Kit Application Type

                                                                                                  RF / IF

                                                                                                  Kit Contents

                                                                                                  Evaluation Board ADRV9002BBCZ, Software

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Silicon Core Number

                                                                                                  ADRV9002BBCZ

                                                                                                  Application Sub Type

                                                                                                  RF Agile Transceiver

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
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
                                                                                                  ESG