Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part No122789-HMC504LC4B
Newark Part No.46AM6254
Technical Datasheet
2 In Stock
Need more?
1 Delivery in 1-3 Business Days(US stock)
1 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,125.900 |
Price for:Each
Minimum: 1
Multiple: 1
$1,125.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part No122789-HMC504LC4B
Newark Part No.46AM6254
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberHMC504LC4B
Kit Application TypeRF / IF
Application Sub TypeLow Noise Amplifier
Kit ContentsEvaluation Board HMC504LC4B
Product Range-
SVHCTo Be Advised
Product Overview
122789-HMC504LC4B is a HMC504LC4B evaluation board. The HMC504LC4B is a GaAs MMIC low noise wideband amplifier housed in a leadless 4x4mm ceramic surface mount package. This HMC504LC4B is ideal for point-to-point radios, point-to-multi-point radios, military & space, test instrumentation applications.
- Amplifier supply voltage of +4V at 90mA
- Amplifier operates between 14 and 27GHz, providing up to 19dB of small signal gain
- 26dBm output IP3 (amplifier)
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
RF / IF
Kit Contents
Evaluation Board HMC504LC4B
SVHC
To Be Advised
Silicon Core Number
HMC504LC4B
Application Sub Type
Low Noise Amplifier
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991H
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate