Need more?
| Quantity | Price |
|---|---|
| 1+ | $20.900 |
Product Information
Product Overview
NRF7002-EK is an Arduino form-factor evaluation kit for adding low-power Wi-Fi 6 capabilities to Nordic development kits. It is a versatile evaluation kit in the form of an Arduino shield. This kit is designed to complement our nRF52840 DK, nRF5340 DK, and nRF9160 DK, providing an easy way to evaluate and harness the power of the nRF70 series of Wi-Fi companion ICs. Seamlessly connect to Wi-Fi networks and leverage Wi-Fi-based locationing, enabling advanced features such as SSID sniffing of local Wi-Fi networks. The nRF7002 is specifically designed to integrate with Nordic’s nRF52 and nRF53 series multiprotocol SoCs, as well as the nRF91 series cellular IoT SiP. Typical applications are asset tracking, battery-operated Wi-Fi products, Machine Learning (ML), matter prototyping, smart city and smart agriculture, smart home, industrial sensors, wearables and medical.
- Arduino-shield form factor, Antenna for 2.4 and 5GHz
- Board support and samples in nRF Connect SDK
- SWF port for RF measurement
- Supports SPI or QSPI interfaces
Technical Specifications
Wireless Connectivity
nRF7002
Evaluation Board nRF7002
No SVHC (23-Jan-2024)
Nordic Semiconductor
WiFi
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate