2. Development Boards, Evaluation Tools
                                                                                                  3. RF / Wireless Development Kits
                                                                                                  4. WiFi
                                                                                                  Print Page

                                                                                                  RN174C-I/RM

                                                                                                  Development Kit, WiFly Super Module, Prototyping board for the RN-171, 802.11 b/g

                                                                                                  MICROCHIP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MICROCHIP RN174C-I/RM
                                                                                                  MICROCHIP RN174C-I/RM
                                                                                                  MICROCHIP RN174C-I/RM
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoRN174C-I/RM
                                                                                                  Newark Part No.06W3289
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 80 week(s)

                                                                                                  Product Information

                                                                                                  MICROCHIP
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoRN174C-I/RM
                                                                                                  Newark Part No.06W3289
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Kit Application TypeWireless Connectivity
                                                                                                  Silicon ManufacturerMicrochip
                                                                                                  Silicon Core NumberRN-171
                                                                                                  Application Sub TypeWiFi
                                                                                                  Kit ContentsEvaluation Board RN-171 Module
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  RN174C-I/RM is an RN174 based prototyping board with chip antenna configuration is field ready, WIFI certified 802.11 b/g solution. It has flexibility to connect directly to standard RS232 interface or through TTL UART interface to embedded systems. The status LEDs and jumpers enable rapid prototyping and integration into existing systems. It is built upon Roving Networks' RN171 module. Its module incorporates a 2.4GHz radio, processor, full TCP/IP stack, real time clock, FTP, DHCP, DNS and HTML client to connect to a remote server. It is smallest, lowest power module available and supports ad hoc and infrastructure networking modes. Additionally, the analog sensor interface provides direct connections to send temperature, acceleration and other analog data without requiring additional hardware. Programmed and controlled with simple ASCII command language. Once set up it can scan to find an access point, associate, authenticate and connect over any WIFI network.

                                                                                                  • Full On board TCP/IP stack (no external drivers required)
                                                                                                  • Designed to operate in ultra low power mode using jumpers
                                                                                                  • Hardware interfaces such as UART and SPI
                                                                                                  • Supports adhoc and infrastructure networking modes
                                                                                                  • User programmable GPIO & ADCs
                                                                                                  • Real time clock for time stamping, auto sleep and auto wakeup modes
                                                                                                  • Run directly from batteries or regulated power supplies
                                                                                                  • Configuration over serial or wireless interface using simple ASCII commands
                                                                                                  • Over the air firmware upgrade
                                                                                                  • Secure WIFI authentication schemes (WEP/WPA/WPA2)

                                                                                                  Technical Specifications

                                                                                                  Kit Application Type

                                                                                                  Wireless Connectivity

                                                                                                  Silicon Core Number

                                                                                                  RN-171

                                                                                                  Kit Contents

                                                                                                  Evaluation Board RN-171 Module

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Silicon Manufacturer

                                                                                                  Microchip

                                                                                                  Application Sub Type

                                                                                                  WiFi

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992C
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  ESG