Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
1+ | $70.070 |
Price for:Each
Minimum: 1
Multiple: 1
$70.07
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL28633EV2Z
Newark Part No.84AC6873
Technical Datasheet
Silicon ManufacturerRenesas
Silicon Core NumberISL28633
Kit Application TypeAmplifier
Application Sub TypeInstrumentation Amplifier
Kit ContentsEvaluation Board ISL28633
Product Range-
Product Overview
ISL28633 5V rail-rail I/O, zero-drift, Programmable Gain Instrumentation Amplifiers (PGIA) evaluation board. Board is designed with all necessary components to easily connect the high performance amplifier to an external signal and can operate from a single supply of +2.5V to +5.5V or dual supply of ±1.25V to ±2.75V. Typically used in pressure and strain gauge transducers, weight scales, flow sensors, biometric: ECG/blood glucose, temperature sensors, test and measurement, data acquisition systems and low ohmic current sense.
- Differential ended output
- Ultra-high precision front end amplifier
- Zero drift instrumentation amplifier
- Pin selectable 9 gain settings: G = 1 to 1,000
- RFI filtered inputs improve EMI rejection
Technical Specifications
Silicon Manufacturer
Renesas
Kit Application Type
Amplifier
Kit Contents
Evaluation Board ISL28633
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
ISL28633
Application Sub Type
Instrumentation Amplifier
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate