Need more?
| Quantity | Price |
|---|---|
| 1+ | $713.500 |
Product Information
Product Overview
ADL8150-EVALZ is an evaluation board for ADL8150 GaAS, HBT, MMIC low phase noise amplifier (6GHz to 14GHz). It consists of a 4-layer printed circuit board (PCB) fabricated from 10 mil thick, Rogers 4350B and Isola 370HR, copper clad, forming a nominal thickness of 62 mils. The RFIN and RFOUT ports on the ADL8150-EVALZ are populated with 2.9mm, female coaxial connectors and the corresponding RFIN and RFOUT traces have a 50 ohm characteristic impedance. The ADL8150-EVALZ is populated with components suitable for use over the entire -40°C to +85°C operating temperature range of the ADL8150. To calibrate board trace losses, a through calibration path is provided between the J1 and J2 connectors. Incorporated on the ADL8150-EVALZ is an ultralow noise, ultrahigh power supply rejection ratio (PSRR), linear regulator This low noise regulator provides a clean power source to bias the ADL8150.
- 4-layer, rogers 4350B and Isola 370HR evaluation board
- End launch, 2.9mm RF connectors
- Through calibration path (depopulated)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Amplifier
Evaluation Board ADL8150ACPZN
No SVHC (21-Jan-2025)
ADL8150ACPZN
Low Noise Amplifier
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate