2. Development Boards, Evaluation Tools
                                                                                                  3. Signal Conditioning Development Kits
                                                                                                  Print Page

                                                                                                  ADRF6521-EVALZ

                                                                                                  Evaluation Kit, ADRF6521-ACPZ, Variable Gain Amplifier

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES ADRF6521-EVALZ
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoADRF6521-EVALZ
                                                                                                  Newark Part No.49AK8846
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  2 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$296.880
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $296.88
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoADRF6521-EVALZ
                                                                                                  Newark Part No.49AK8846
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerAnalog Devices
                                                                                                  Silicon Core NumberADRF6521-ACPZ
                                                                                                  Kit Application TypeAmplifier
                                                                                                  Application Sub TypeVariable Gain Amplifier
                                                                                                  Kit ContentsEvaluation Board ADRF6521-ACPZ
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  ADRF6521-EVALZ is an evaluation board to evaluate the ADRF6521 low frequency to 3GHz dual VGA with output common-mode and DC offset control. The ADRF6521-EVALZ allows the user to test all the functions and features offered by the ADRF6521 including analog gain control, output common-mode control and output dc offset control. Signal path traces are matched and are intuitively laid out on the four corners of the evaluation board, providing easy interfacing with other evaluation boards.

                                                                                                  • Standard single-ended interfacing
                                                                                                  • Differential interfacing available
                                                                                                  • Supply voltage(s) easily applied to test loop(s)
                                                                                                  • Dual-supply capable
                                                                                                  • Analog gain control applied to test loop

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Analog Devices

                                                                                                  Kit Application Type

                                                                                                  Amplifier

                                                                                                  Kit Contents

                                                                                                  Evaluation Board ADRF6521-ACPZ

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Silicon Core Number

                                                                                                  ADRF6521-ACPZ

                                                                                                  Application Sub Type

                                                                                                  Variable Gain Amplifier

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
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
                                                                                                  ESG