Product Information
Product Overview
ADM00375 is a MCP6H04 evaluation board intended to support an instrumentation amplifier and show the capability of the MCP6H04 operational amplifier. It uses a quad op amp in a difference amplifier configuration with input buffers and voltage reference. The test points for the power supply, ground, input signals, output signals, and voltage reference allow lab equipment to be connected to the board.
- All amplifier resistors and capacitors are socketed
- Test points are available for connection to lab equipment
- Utilizes a single supply configuration
- Supports a maximum of 16V power supply
Applications
Power Management, Automotive, Medical, Industrial
Contents
Board, Information sheet, Accessories Bag that contains loose parts for populating sockets on board, such as resistors and capacitors.
Technical Specifications
Microchip
Amplifier
Eval Board MCP6H04, Important Information Sheet, Accessories Bag
No SVHC (25-Jun-2025)
MCP6H04
Instrumentation Amplifier
-
Legislation and Environmental
Product Compliance Certificate