Quantity | Price |
---|---|
1+ | $132.600 |
Product Information
Product Overview
Demonstration circuit 3145A demonstrates a high efficiency thermoelectric cooler driver and features the LT®8722 monolithic driver. The input voltage range of the DC3145A is from 3.1V to 15V and the output is a SPI programmable differential voltage output. The maximum output current is 4A. The switching frequency SPI programmable from 500KHz to 3MHz. The LT8722 is controlled through an SPI interface and therefore the demonstration circuit is also setup to interface through SPI.
- The (JP2) connector is intended to connect to the DC2026C through a ribbon cable
- The (JP1) jumper has two positions ENABLE and LIN
- The (JP3) jumper has two positions MANUAL and LIN
- 92.6% efficiency
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demonstration Board LT8722AV#PBF
No SVHC (21-Jan-2025)
LT8722AV#PBF
Thermoelectric Cooler Controller
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate