Quantity | Price |
---|---|
1+ | $69.610 |
Product Information
Product Overview
EVAL-8MSOPEBZ is an evaluation board for 8-Lead MSOP devices in the switch/mux portfolio. A 8-lead MSOP device can be clamped or soldered to the center of the evaluation board. Each pin of the device is broken out to a link that can be set to either VDD or GND. A wire screw terminal supplies VDD and GND. SMB connectors are on the board to allow additional external signals to be supplied to the device. In addition, there is space available at the top of the board for prototyping.
- 8-lead MSOP evaluation board
- Clamp allows the main device to be easily changed
- Gold pin connectors allow the addition of passive components
- SMB connectors for the input/output of signals
- Additional space on-board to allow for prototyping
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Interface
Evaluation Board for 8 lead MSOP
No SVHC (21-Jan-2025)
-
Analogue Switch and Multiplexer
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate