2. Development Boards, Evaluation Tools
                                                                                                  3. Special Application Development Kits
                                                                                                  Print Page

                                                                                                  EVAL-AD4857FMCZ

                                                                                                  Evaluation Kit, AD4857, Data Acquisition System

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES EVAL-AD4857FMCZ
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoEVAL-AD4857FMCZ
                                                                                                  Newark Part No.18AM5226
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  2 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$191.690
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $191.69
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoEVAL-AD4857FMCZ
                                                                                                  Newark Part No.18AM5226
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerAnalog Devices
                                                                                                  Silicon Core NumberAD4857
                                                                                                  Kit Application TypeData Converter
                                                                                                  Application Sub TypeData Acquisition System
                                                                                                  Kit ContentsEvaluation Board AD4857, Micro-SD Memory Card w/Adapter System Board Boot Software and Linux OS
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  EVAL-AD4857FMCZ is an evaluation board for evaluating the AD4857 buffered, 8-channel simultaneous sampling, 16bit 1MSPS DAS. It is designed to demonstrate the performance of the AD4857 and to provide access to many included configuration options that are accessed via a simple ACE plug-in graphical user interface (GUI). The AD4857 is a fully buffered, 8-channel simultaneous sampling, 16-bit, 1 MSPS data acquisition system (DAS) with differential, wide common-mode range inputs. The EVAL-AD4857FMCZ on-board components include : LTC6655 high precision, low drift, 4.096V voltage reference (not used by default)/LT1761, low noise, 1.8V, 2.5V, and 5V low dropout (LDO) regulators/LT8330 low quiescent current (IQ) boost converter.

                                                                                                  • Full featured evaluation board for the AD4857
                                                                                                  • 8 input channels available through SMA connectors
                                                                                                  • On-board reference circuit and power supplies
                                                                                                  • Standalone capability through FMC connector and/or test points
                                                                                                  • PC software for control and data analysis of the time and frequency domain
                                                                                                  • ZedBoard-compatible
                                                                                                  • Compatible with other FMC controller boards

                                                                                                  Contents

                                                                                                  EVAL-AD4857FMCZ evaluation board, Micro-SD memory card (with adapter) containing system board boot software and Linux OS.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Analog Devices

                                                                                                  Kit Application Type

                                                                                                  Data Converter

                                                                                                  Kit Contents

                                                                                                  Evaluation Board AD4857, Micro-SD Memory Card w/Adapter System Board Boot Software and Linux OS

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Silicon Core Number

                                                                                                  AD4857

                                                                                                  Application Sub Type

                                                                                                  Data Acquisition System

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
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
                                                                                                  ESG