2. Development Boards, Evaluation Tools
                                                                                                  3. Special Application Development Kits
                                                                                                  Print Page

                                                                                                  AD8233CB-EBZ

                                                                                                  Evaluation Board, AD8233, Heart Rate Monitor, Low Noise

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES AD8233CB-EBZ
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoAD8233CB-EBZ
                                                                                                  Newark Part No.49AK9657
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 17 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$75.910
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $75.91
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoAD8233CB-EBZ
                                                                                                  Newark Part No.49AK9657
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerAnalog Devices
                                                                                                  Silicon Core NumberAD8233
                                                                                                  Kit Application TypeMedical - Health Platform
                                                                                                  Application Sub TypeHeart Rate Monitor
                                                                                                  Kit ContentsEvaluation Board AD8233
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  AD8233CB-EBZ is an evaluation board to evaluate the AD8233 50μA, 2mm x 1.7mm WLCSP, low noise, heart rate monitor for wearable products. The AD8233CB-EBZ evaluation board contains an AD8233 heart rate monitor (HRM) front end conveniently mounted with the necessary components for initial evaluation in fitness applications. Inputs, outputs, supplies and leads off detection terminals are routed to test pins to simplify connectivity. The AD8233CB-EBZ evaluation board is a 4-layer board with components mounted on the primary side only.

                                                                                                  • Ready to use HRM front end
                                                                                                  • Operates in two-electrode or three-electrode configurations
                                                                                                  • Directly interfaces to data acquisition and analog-to-digital converters (ADCs)
                                                                                                  • Easy mode selection with switches
                                                                                                  • Allows various circuit configurations
                                                                                                  • 3.5mm electrode jack

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Analog Devices

                                                                                                  Kit Application Type

                                                                                                  Medical - Health Platform

                                                                                                  Kit Contents

                                                                                                  Evaluation Board AD8233

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Silicon Core Number

                                                                                                  AD8233

                                                                                                  Application Sub Type

                                                                                                  Heart Rate Monitor

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  User Manual EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
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
                                                                                                  ESG