2. Development Boards, Evaluation Tools
                                                                                                  3. Special Application Development Kits
                                                                                                  Print Page

                                                                                                  DM320109

                                                                                                  Starter Kit, ATECC608A/ATECC508A/ATSHA204A/ATAES132A, Cryptoauthentication

                                                                                                  Date/Lot Code

                                                                                                  MICROCHIP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MICROCHIP DM320109
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoDM320109
                                                                                                  Newark Part No.65AC2266
                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 9 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$150.080
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $150.08
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  MICROCHIP
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoDM320109
                                                                                                  Newark Part No.65AC2266
                                                                                                  Silicon ManufacturerMicrochip
                                                                                                  Silicon Core NumberATECC608A, ATECC508A, ATSHA204A, ATAES132A
                                                                                                  Kit Application TypeSecurity
                                                                                                  Application Sub TypeCryptoAuthentication
                                                                                                  Kit ContentsSAMD21-XPRO Brd, AT88CKSCKTSOIC-XPRO, 3x ATECC508A/608A & ATSHA204A/ATAES132A I2C Devices, USB Cable
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  • CryptoAuthentication™ SOIC XPRO starter kit
                                                                                                  • ATSAMD21-XPRO Development Board pre-programmed with Kit Protocol Firmware
                                                                                                  • AT88CKSCKTSOIC-XPRO Socket Board
                                                                                                  • Compatible with ACES software and other Microchip Development Tools
                                                                                                  • Kit name identified by software as CryptoAuth-XSTK
                                                                                                  • Crypto device detection on EXT1 and/or EXT2 XPRO ports.
                                                                                                  • Debugger output using USB EDBG port
                                                                                                  • I2C 3-Device SOIC samples packs for the ATECC608A, ATECC508A, ATSHA204A, ATAES132A.
                                                                                                  • Support for I2C, Single Wire (SWI) and SPI Interface devices

                                                                                                  Contents

                                                                                                  1 x information card containing quick start information, 1 x SAMD21-XPRO board pre-programmed with Microchip secure products group kit protocol, 1 x AT88CKSCKTSOIC-XPRO socket, 1 x USB cable, 1 x sample pack of 3 ATECC608A I2C devices, 1 x sample pack of 3 ATECC508A I2C devices, 1 x sample pack of 3 ATSHA204A I2C devices, 1 x sample pack of 3 ATAES132A I2C devices.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Microchip

                                                                                                  Kit Application Type

                                                                                                  Security

                                                                                                  Kit Contents

                                                                                                  SAMD21-XPRO Brd, AT88CKSCKTSOIC-XPRO, 3x ATECC508A/608A & ATSHA204A/ATAES132A I2C Devices, USB Cable

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Silicon Core Number

                                                                                                  ATECC608A, ATECC508A, ATSHA204A, ATAES132A

                                                                                                  Application Sub Type

                                                                                                  CryptoAuthentication

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Operating Instructions EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992C
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  Corporate Responsibility