2. Development Boards, Evaluation Tools
                                                                                                  3. Special Application Development Kits
                                                                                                  Print Page

                                                                                                  DS28C40EVKIT#

                                                                                                  EVAL KIT, DEEPCOVER SECURE AUTHENTICATOR

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES DS28C40EVKIT#
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoDS28C40EVKIT#
                                                                                                  Newark Part No.29AH0445
                                                                                                  See all Technical Docs
                                                                                                  2 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  QuantityPrice
                                                                                                  1+$29.450
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $29.45
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoDS28C40EVKIT#
                                                                                                  Newark Part No.29AH0445
                                                                                                  Silicon ManufacturerAnalog Devices
                                                                                                  Silicon Core NumberDS28C40Q+, DS9121CQ+
                                                                                                  Kit Application TypeSecurity
                                                                                                  Application Sub TypeDeepCover Secure Authenticator
                                                                                                  Kit ContentsEval Kit 5x DS28C40Q+, DS9121CQ+ Socket Board, DS9481P-300# USB to 1W/I2C Adapter, USB Cable
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  • Evaluation System for the DS28C40
                                                                                                  • Demonstrates the features of the DS28C40 DeepCover Secure Authenticator
                                                                                                  • Logs 1-Wire/I2C Communication to Aid Firmware Designers Understanding of DS28C40
                                                                                                  • 1-wire/I2C USB adapter creates a Virtual COM port on any PC
                                                                                                  • Fully compliant with USB specification v2.0
                                                                                                  • Software Runs on Windows 10, Windows 8, and Windows 7 for Both 64- and 32-Bit Versions
                                                                                                  • 3.3V ±3% I2C operating voltage
                                                                                                  • Convenient on-board test points, TDFN socket

                                                                                                  Contents

                                                                                                  5 x DS28C40Q+ DeepCover secure authenticator with (10 TDFN), 1 x DS9121CQ+ socket board (10 TDFN), 1 x DS9481P-300# USB to 1W/I2C Adapter, 1 x USB Type-A to USB Mini Type-B cable.

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Analog Devices

                                                                                                  Kit Application Type

                                                                                                  Security

                                                                                                  Kit Contents

                                                                                                  Eval Kit 5x DS28C40Q+, DS9121CQ+ Socket Board, DS9481P-300# USB to 1W/I2C Adapter, USB Cable

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Silicon Core Number

                                                                                                  DS28C40Q+, DS9121CQ+

                                                                                                  Application Sub Type

                                                                                                  DeepCover Secure Authenticator

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (3)

                                                                                                  Application Note EN

                                                                                                  White Papers EN

                                                                                                  Operating Instructions EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  Corporate Responsibility