2. Development Boards, Evaluation Tools
                                                                                                  3. Special Application Development Kits
                                                                                                  Print Page

                                                                                                  EVALMASTERGAN3

                                                                                                  Demonstration Board, MASTERGAN3, Half Bridge Driver

                                                                                                  STMICROELECTRONICS
                                                                                                  STMICROELECTRONICS EVALMASTERGAN3
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerSTMICROELECTRONICS
                                                                                                  Manufacturer Part NoEVALMASTERGAN3
                                                                                                  Newark Part No.59AJ2167
                                                                                                  Product RangeMasterGaN Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  8 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$177.18
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $177.18
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  STMICROELECTRONICS
                                                                                                  ManufacturerSTMICROELECTRONICS
                                                                                                  Manufacturer Part NoEVALMASTERGAN3
                                                                                                  Newark Part No.59AJ2167
                                                                                                  Product RangeMasterGaN Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerSTMicroelectronics
                                                                                                  Silicon Core NumberMASTERGAN3
                                                                                                  Kit Application TypePower Management
                                                                                                  Application Sub TypeHalf Bridge Driver
                                                                                                  Kit ContentsDemonstration Board MASTERGAN3
                                                                                                  Product RangeMasterGaN Series
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  EVALMASTERGAN3 board is an easy to use and quick to adapt tool to evaluate the characteristics of MASTERGAN3 and to quickly create new topologies without the need of complete PCB design. The EVALMASTERGAN3 provides an on-board programmable inputs dead time generator with a single VCC supply (typ. 6 V). An embedded linear voltage regulator offers 3.3 V rail to supply low voltage logic circuit like microcontrollers or FPGA. Some spare footprint is also included to customize the board to operate with final application. These customizations include: use of separate input signal or single PWM signal, use of external bootstrap diode, separate supply for VCC, PVCC or Vbo and also the use of low-side shunt resistor for peak current mode topologies. All pins of the MASTERGAN3 are accessible. The EVALMASTERGAN3 is 56 x 70 mm wide, FR-4 PCB resulting in an Rth(J-A) of 35°C/W, without forced airflow.

                                                                                                  • Half-bridge evaluation board equipped with MASTERGAN3 and able to withstand 600 V
                                                                                                  • VCC input on screw connector or pin strip configured for MASTERGAN3 supply voltages
                                                                                                  • Complete set of features to drive MASTERGAN3 with single or complementary driving signal
                                                                                                  • On-board 3.3V regulator for external circuitry supply (up to 50mA)
                                                                                                  • 35°C/W junction to ambient thermal resistance to evaluate large power topologies
                                                                                                  • High frequency connector for MASTERGAN3 GL and GH pin monitoring
                                                                                                  • Spare footprint for low-side shunt, external bootstrap & high voltage, capacitance bulk capacitor

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  STMicroelectronics

                                                                                                  Kit Application Type

                                                                                                  Power Management

                                                                                                  Kit Contents

                                                                                                  Demonstration Board MASTERGAN3

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Silicon Core Number

                                                                                                  MASTERGAN3

                                                                                                  Application Sub Type

                                                                                                  Half Bridge Driver

                                                                                                  Product Range

                                                                                                  MasterGaN Series

                                                                                                  Technical Docs (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.