Need more?
| Quantity | Price |
|---|---|
| 1+ | $28.440 |
Product Information
Product Overview
The MAX274EVKIT-DIP+ is an evaluation kit for MAX274 active filter in DIP package. The MAX274 continuous-time active filter comprises of four 2nd order sections, permitting 8th-order filters to be realized. Each section can implement any all-pole bandpass or lowpass filter response, such as butterworth, bessel, chebyshev and is programmed by four external resistors. Typical applications include audio/sonar/avionics frequency filtering, DAC output smoothing filters, low distortion anti-aliasing filters, modems and vibration analysis.
- Centre frequencies range up to 150KHz
- Low noise, -86dB typical total harmonic distortion (THD)
- Centre frequency is accurate within ±1% over temperature
- Audio/Sonar/Avionics Frequency Filtering; DAC Output-Smoothing Filters; Low-Distortion Anti-Aliasing Filters; Modems; Vibration Analysis
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Signal Conditioning
Evaluation Kit MAX274
No SVHC (04-Feb-2026)
MAX274
Active Filter
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate