KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Special Application Development Kits
                                                                                                  Print Page

                                                                                                  SLG47011V-EVB

                                                                                                  EVAL BOARD, PROG MIXED SIGNAL MATRIX

                                                                                                  RENESAS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  RENESAS SLG47011V-EVB
                                                                                                  ManufacturerRENESAS
                                                                                                  Manufacturer Part NoSLG47011V-EVB
                                                                                                  Newark Part No.20AM2737
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  5 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$28.020
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $28.02
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  RENESAS
                                                                                                  ManufacturerRENESAS
                                                                                                  Manufacturer Part NoSLG47011V-EVB
                                                                                                  Newark Part No.20AM2737
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerRenesas
                                                                                                  Silicon Core NumberSLG47011V
                                                                                                  Kit Application TypeConfigurable Mixed Signal
                                                                                                  Application Sub TypeProgrammable Mixed Signal Matrix
                                                                                                  Kit ContentsEvaluation Board SLG47011V
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  SLG47011V-EVB evaluation board is used to show the superior performance of the SLG47011V programmable mixed-signal matrix as a small, low-power component used in analogue-to-digital conversion and mixed-signal functions. The evaluation board is a compact, easy-to-use hardware tool that provides SLG47011V IC hardware support for design emulation, programming, and real-time testing. The evaluation board is controlled by the Go Configure™ Software Hub with emulation and IC programming. It features connector for emulating/programming the SLG47011V chip with the GreenPAK Advanced Development Board, GreenPAK Lite Development Board, and GreenPAK Serial Debugger.

                                                                                                  • Analog inputs terminal block duplicated with pin header
                                                                                                  • Analog filters for the analogue inputs
                                                                                                  • Ability to mount SMA connectors for precision measurements
                                                                                                  • Connector for other (digital) GPIOs
                                                                                                  • Onboard 3.3V LDO (selectable by jumper)
                                                                                                  • Onboard 1.8V voltage reference (selectable by jumper)
                                                                                                  • Ground connector

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Renesas

                                                                                                  Kit Application Type

                                                                                                  Configurable Mixed Signal

                                                                                                  Kit Contents

                                                                                                  Evaluation Board SLG47011V

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Silicon Core Number

                                                                                                  SLG47011V

                                                                                                  Application Sub Type

                                                                                                  Programmable Mixed Signal Matrix

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate