2. Electrical
                      3. Accessories
                      Print Page

                      DNGL

                      Ground Lug, DGNL Series, Dual L16 Type, Aluminum, 0.263" Diameter Hole

                      HAMMOND DNGL
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHAMMOND
                      Manufacturer Part NoDNGL
                      Newark Part No.24B4464
                      Product RangeDNGL Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      21 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$8.590
                      5+$8.530
                      10+$8.450
                      25+$7.320
                      50+$7.220
                      100+$7.140
                      250+$7.040
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $8.59
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerHAMMOND
                      Manufacturer Part NoDNGL
                      Newark Part No.24B4464
                      Product RangeDNGL Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeDNGL Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The DNGL is a dual L16 type Ground Lug made of aluminum. It provides excellent grounding and accepts wire sizes from 1/0 to 14. It is usually used in conjunction with bus bar and 0.263-inch diameter hole for mounting the lug.

                      Applications

                      Industrial

                      Technical Specifications

                      Product Range

                      DNGL Series

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate