• 3D Printing Solutions
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
                      2. Electrical
                      3. Flashlights
                      Print Page

                      66118

                      Flashlight, B/W, Pen Light, LED, 65LM, Aluminium

                      STREAMLIGHT 66118
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTREAMLIGHT
                      Manufacturer Part No66118
                      Newark Part No.33P3886
                      Product RangeStreamlight 661
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      6 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$54.360
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $54.36
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSTREAMLIGHT
                      Manufacturer Part No66118
                      Newark Part No.33P3886
                      Product RangeStreamlight 661
                      Technical Datasheet

                      Data Sheet

                      Flashlight TypePen Light
                      Light SourceLED
                      Lumen Output65lm
                      Beam Effective Distance-
                      Power SourceAAA Batteries x 2
                      Flashlight Body MaterialAluminum
                      Product RangeStreamlight 661
                      SVHCTo Be Advised

                      Product Overview

                      The 66118 is a Stylus Pro™ alkaline battery-powered LED Pen Light made of machined aircraft-grade aluminum alloy, type II MIL-Spec anodize plating. O-ring sealed, shock proof and drop tested construction. Waterproof per code IP57; in accordance with specification EN 60529:1992.

                      • Unbreakable pocket clip
                      • High strength break away safety lanyard

                      Applications

                      LED Lighting

                      Contents

                      Two AAA alkaline batteries, Tear-resistant nylon holster.

                      Technical Specifications

                      Flashlight Type

                      Pen Light

                      Lumen Output

                      65lm

                      Power Source

                      AAA Batteries x 2

                      Product Range

                      Streamlight 661

                      Light Source

                      LED

                      Beam Effective Distance

                      -

                      Flashlight Body Material

                      Aluminum

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate