Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No56028
Newark Part No.17AC7995
Technical Datasheet
Flashlight TypePen Light
Light SourceLED
Lumen Output235lm
Beam Effective Distance3m
Power SourceAAA Batteries x 3
Flashlight Body MaterialAluminum
Product Range-
SVHCTo Be Advised
Product Overview
The new Klein Tools® Flashlight with Worklight is a better alternative than a large, heavy flashlight when working in low light areas. This light is both a bright, focused flashlight and a broadcasting flood light in one small package. Just secure the light on a metal surface with the strong magnet for convenient hands-free function.
- Bright, focused flashlight and broadcasting work light in one tool
- Strong magnet for secure, hands-free illumination
- Glow ring tip charges while the light is on and allows for easy retrieval in the dark and in your tool bag
- Waterproof (IP67) and dustproof
- Aluminum body with cushion-grip handle
- Pocket clip for easy, convenient access
Technical Specifications
Flashlight Type
Pen Light
Lumen Output
235lm
Power Source
AAA Batteries x 3
Product Range
-
Light Source
LED
Beam Effective Distance
3m
Flashlight Body Material
Aluminum
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate