2. Electrical
                      3. Power Outlet Strips
                      Print Page

                      4748.0300

                      Extension Lead, 4 Outlets, IEC 60320 C13, 10 A, 250 V, UK, 2 m

                      SCHURTER 4748.0300
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSCHURTER
                      Manufacturer Part No4748.0300
                      Newark Part No.53R1124
                      Product Range4748 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on despatch.
                      QuantityPrice
                      10+$36.760
                      25+$35.170
                      50+$30.170
                      Price for:Each
                      Minimum: 20
                      Multiple: 20
                      $735.20
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSCHURTER
                      Manufacturer Part No4748.0300
                      Newark Part No.53R1124
                      Product Range4748 Series
                      Technical Datasheet

                      Data Sheet

                      No. of Outlets4Outlets
                      Outlet TypeIEC 60320 C13
                      Current Rating10A
                      Supply Voltage VAC250V
                      Plug TypeUK
                      Cable Length2m
                      Product Range4748 Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The 4748.0300 is a 4-outlet Distribution Unit with 2m power cord. It is made of UL94V-0 rated black thermoplastic housing. It has United Kingdom BS 1363A, 10A terminal. It is suitable for use in equipment according to IEC/UL 60950 and appliances with protection class I according to IEC 61140.

                      • Stand alone module

                      Applications

                      Power Management, Consumer Electronics

                      Technical Specifications

                      No. of Outlets

                      4Outlets

                      Current Rating

                      10A

                      Plug Type

                      UK

                      Product Range

                      4748 Series

                      Outlet Type

                      IEC 60320 C13

                      Supply Voltage VAC

                      250V

                      Cable Length

                      2m

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (4)

                      Application Note EN

                      Product Change Notice EN

                      Application Note EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate