Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEGRAND WIREMOLD
Manufacturer Part NoJ08B0B
Newark Part No.27C4007
Product RangePlug-In Outlet Center Series
Also Known As786776012187
Technical Datasheet
6 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $149.350 |
5+ | $138.890 |
10+ | $132.910 |
25+ | $128.430 |
Price for:Each
Minimum: 1
Multiple: 1
$149.35
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEGRAND WIREMOLD
Manufacturer Part NoJ08B0B
Newark Part No.27C4007
Product RangePlug-In Outlet Center Series
Also Known As786776012187
Technical Datasheet
No. of Outlets8Outlets
Outlet TypeNEMA 5-15R
Current Rating15A
Supply Voltage VAC120V
Plug TypeNEMA 5-15P
Cable Length6ft
Product RangePlug-In Outlet Center Series
SVHCTo Be Advised
Product Overview
The J08B0B is a 15A plug-in rack-mount Outlet Center Unit with an impact-resistant plastic housing. It offers extensive custom capabilities, receptacles rotated 90° and 4 outlets spaced to accommodate transformers. It features compact 1U design takes up minimum space.
- User-ready outlets
- Rugged construction
- Space-saving
- Low profile
- Aesthetically pleasing
- Flexible mounting
- Cord properly rated to load requirements
- Lighted switch
- Resettable circuit breaker - Provides overload protection
Applications
Power Management, Industrial
Technical Specifications
No. of Outlets
8Outlets
Current Rating
15A
Plug Type
NEMA 5-15P
Product Range
Plug-In Outlet Center Series
Outlet Type
NEMA 5-15R
Supply Voltage VAC
120V
Cable Length
6ft
SVHC
To Be Advised
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate