2. Electrical
                      3. Pull Switches
                      Print Page

                      SPC21175

                      Switch, Pull Chain, SPDT, 6 A, 250 Vac

                      MULTICOMP PRO SPC21175
                      MULTICOMP PRO SPC21175
                      MULTICOMP PRO SPC21175
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoSPC21175
                      Newark Part No.11M0369
                      Product RangeMulticomp Pro Swiitches
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      461 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$3.700
                      10+$3.250
                      25+$2.920
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $3.70
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoSPC21175
                      Newark Part No.11M0369
                      Product RangeMulticomp Pro Swiitches
                      Technical Datasheet

                      Data Sheet

                      Contact Current AC Max6A
                      Contact Voltage AC Max250V
                      Product RangeMulticomp Pro Swiitches
                      SVHCNo SVHC (14-Jun-2023)

                      Product Overview

                      The SPC21175 is a single-pole single-throw Pull Chain Switch with 1000MΩ at 500VDC minimum insulation resistance and 30mΩ maximum insulation resistance.

                      • 1000VRMS Dielectric strength
                      • 10000 Cycles life
                      • -30 to +85°C Operating temperature range
                      • Multicomp Pro products are rated 4.6 out of 5 stars
                      • 12 month limited warranty *view Terms & Conditions for details
                      • 96% of customers would recommend to a friend

                      Applications

                      Industrial, Electrical

                      Technical Specifications

                      Contact Current AC Max

                      6A

                      Product Range

                      Multicomp Pro Swiitches

                      Contact Voltage AC Max

                      250V

                      SVHC

                      No SVHC (14-Jun-2023)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate