Need more?
Quantity | Price |
---|---|
1+ | $654.940 |
Product Information
Product Overview
STM32MP157F-EV1 is an evaluation board with increased-frequency 800MHz STM32MP157 MPU. It leverages the capabilities of the STM32MP1 series microprocessor to allow users to develop applications using STM32 MPU OpenSTLinux distribution software for the main processor and STM32CubeMP1 software for the co-processor. It includes an ST-LINK embedded debug tool, LEDs, push-buttons, one joystick, 1-Gbps ethernet, CAN FD, one USB OTG micro-AB connector, four USB host type-A connectors, LCD display with touch panel, camera, stereo headset jack with analog microphone input, four digital microphones, one SPDIF Rx/Tx, smartcard, microSD™ card, and eMMC, NOR and NAND flash memories.
- 2 × 4-Gbit DDR3L, 16bits, 533MHz, 2 × 512Mbit quad-SPI flash memory, 32-Gbit eMMC v5.0
- 8-Gbit SLC NAND, 8bits, 8bit ECC, 4Kb PS, 1Gbit/s ethernet (RGMII) compliant with IEEE-802.3ab
- USB host 4-port hub, USB OTG HS, CAN FD
- 5.5" TFT 720×1280 pixels with LED backlight, MIPI DSISM interface, and capacitive touch panel
- SAI audio codec, 5-megapixel, 8bit camera, 4 × ST-MEMS digital microphones
- Smartcard, microSD™ card, 2 user LEDs, 2 user and reset push-buttons, 1 wake-up button
- 4-direction joystick with selection button, 5V/4A power supply
- On-board ST-LINK/V2-1 debugger/programmer with USB re-enumeration capability
- Stereo headset jack including analog microphone input, audio jack for external speakers
- GPIO expansion connector (Raspberry Pi® shields capability)
Technical Specifications
STMicroelectronics
STM32
Cortex-A7, Cortex-M4
Evaluation Board STM32MP157FAA1
No SVHC (21-Jan-2025)
32bit
ARM
STM32MP157FAA1
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate