2. Embedded Computers, Education & Maker Boards
                                                                                                  3. ARM
                                                                                                  4. Embedded Development Kits - ARM
                                                                                                  Print Page

                                                                                                  EVAL-ADUC7060QSPZ

                                                                                                  Development System, ADUC7060, 32bit, ARM7TDMI

                                                                                                  ANALOG DEVICES
                                                                                                  ANALOG DEVICES EVAL-ADUC7060QSPZ
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoEVAL-ADUC7060QSPZ
                                                                                                  Newark Part No.47AM9323
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  4 In Stock

                                                                                                  Need more?

                                                                                                  1 Delivery in 1-3 Business Days(US stock)
                                                                                                  3 Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST Standard Shipping
                                                                                                  QuantityPrice
                                                                                                  1+$272.12
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $272.12
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoEVAL-ADUC7060QSPZ
                                                                                                  Newark Part No.47AM9323
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerAnalog Devices
                                                                                                  No. of Bits32bit
                                                                                                  Silicon Family NameADuC706x
                                                                                                  Core ArchitectureARM
                                                                                                  Core Sub-ArchitectureARM7TDMI
                                                                                                  Silicon Core NumberADUC7060
                                                                                                  Kit ContentsmIDAS-Link JTAG Programming POD, Software CD, 9V Power Supply, RS232 to UART Cable, USB Cable
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  EVAL-ADUC7060QSPZ is an ADuC7060 Quick Start Plus Development System. The ADuC7060 is the superset of the ADuC706x series, the ADuC7060 contains an ARM7TDMI core, 32 kB of flash, 4 kB of SRAM, dual 24-bit sigma-delta (Σ-Δ) ADCs, and a 12-bit DAC as well as many other features. All features of the ADuC7061 can be evaluated using the ADuC7060. This evaluation board allows a user to program the ADuC7060 via the JTAG or the UART interfaces. The user may also debug their source code through the JTAG interface.

                                                                                                  • 2-layer printed circuit board (PCB), 4" × 5" (101.6mm x 127mm) form factor
                                                                                                  • 9V power supply regulated to 3.3V and 2.5V on board
                                                                                                  • 4-pin UART header to connect to RS-232 interface cable
                                                                                                  • 20-pin standard JTAG connector
                                                                                                  • 32.768kHz watch crystal to drive the PLL clock
                                                                                                  • ADR280 1.2V external reference chip, Reset/download/IRQ0 push buttons
                                                                                                  • Power indicator/general-purpose LEDs
                                                                                                  • Access to all ADC input and DAC output from external header
                                                                                                  • Surface-mount and through-hole general-purpose prototype area

                                                                                                  Contents

                                                                                                  ADuC7060 evaluation board, mIDAS-Link JTAG programming POD, CD (containing evaluation software including user manuals, data sheets, example code, ARMWSD, and evaluation compilers), 9V power supply, RS-232 to UART cable, USB cable.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Analog Devices

                                                                                                  Silicon Family Name

                                                                                                  ADuC706x

                                                                                                  Core Sub-Architecture

                                                                                                  ARM7TDMI

                                                                                                  Kit Contents

                                                                                                  mIDAS-Link JTAG Programming POD, Software CD, 9V Power Supply, RS232 to UART Cable, USB Cable

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  No. of Bits

                                                                                                  32bit

                                                                                                  Core Architecture

                                                                                                  ARM

                                                                                                  Silicon Core Number

                                                                                                  ADUC7060

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.