2. Embedded Computers, Education & Maker Boards
                                                                                                  3. ARM
                                                                                                  4. Embedded Development Kits - ARM
                                                                                                  Print Page

                                                                                                  OM13004,598

                                                                                                  Evaluation Board, For LPC11C14 Microcontroller, 32bit ARM Cortex-M0, KEIL

                                                                                                  NXP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NXP OM13004,598
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoOM13004,598
                                                                                                  Newark Part No.46W5430
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 9 week(s)

                                                                                                  Product Information

                                                                                                  NXP
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoOM13004,598
                                                                                                  Newark Part No.46W5430
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerNXP
                                                                                                  No. of Bits32bit
                                                                                                  Silicon Family NameLPC11C00
                                                                                                  Core ArchitectureARM
                                                                                                  Core Sub-ArchitectureCortex-M0
                                                                                                  Silicon Core NumberLPC11xxx
                                                                                                  Kit ContentsBoard, Guide
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Product Overview

                                                                                                  OM13004 is a Keil's LPC11C14 evaluation board which lets user get up and running quickly in evaluating the superior performance and capability of the LPC11C14. It is designed for low cost, low power CAN based applications. On chip CAN and CANopen drivers provide design engineers with easy to use API commands to the CANopen protocol, enabling rapid integration of the LPC11C00 series into CAN based networks and thereby greatly simplifying the plug and play integration process. The microcontroller, board, and accompanying features make it a great starting point for Cortex-M0 project.

                                                                                                  • CAN 2.0 interface
                                                                                                  • Serial interface
                                                                                                  • Potentiometer for ADC input
                                                                                                  • Up to 42 GPIO
                                                                                                  • 8 user LEDs and power
                                                                                                  • 4 push buttons (2 GPIO, ISP, & reset)
                                                                                                  • Power via USB connector
                                                                                                  • Debug interface connectors
                                                                                                  • On-board Broadcom , Broad reach PHY enables IP over coax
                                                                                                  • On-board FTDI chip provides easy programming via low cost USB cable

                                                                                                  Applications

                                                                                                  Metering, Industrial, Communications & Networking, Sensing & Instrumentation, Consumer Electronics, Security, Metering, Embedded Design & Development

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  NXP

                                                                                                  Silicon Family Name

                                                                                                  LPC11C00

                                                                                                  Core Sub-Architecture

                                                                                                  Cortex-M0

                                                                                                  Kit Contents

                                                                                                  Board, Guide

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  No. of Bits

                                                                                                  32bit

                                                                                                  Core Architecture

                                                                                                  ARM

                                                                                                  Silicon Core Number

                                                                                                  LPC11xxx

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (3)

                                                                                                  Drawing EN

                                                                                                  Technical Data Sheet EN

                                                                                                  element14 Technical Page EN

                                                                                                  Associated Products

                                                                                                  4 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
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
                                                                                                  ESG