2. Embedded Computers, Education & Maker Boards
                                                                                                  3. ARM
                                                                                                  4. Embedded Development Kits - ARM
                                                                                                  Print Page

                                                                                                  MCB2929U

                                                                                                  Evaluation Kit, NXP MCU, ARM968E-S, LCD, ULink2, JTAG Interface

                                                                                                  KEIL
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  KEIL MCB2929U
                                                                                                  KEIL MCB2929U
                                                                                                  KEIL MCB2929U
                                                                                                  ManufacturerKEIL
                                                                                                  Manufacturer Part NoMCB2929U
                                                                                                  Newark Part No.93T5693
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown

                                                                                                  Product Information

                                                                                                  KEIL
                                                                                                  ManufacturerKEIL
                                                                                                  Manufacturer Part NoMCB2929U
                                                                                                  Newark Part No.93T5693
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerNXP
                                                                                                  No. of Bits32bit
                                                                                                  Silicon Family NameLPC2900
                                                                                                  Core ArchitectureARM
                                                                                                  Core Sub-ArchitectureARM7TDMI
                                                                                                  Silicon Core NumberLPC2929
                                                                                                  Kit ContentsEval Board LPC2929, MDK-ARM Evaluation Tools , Quickstart Guide, ULINK2 Adapter
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (16-Jul-2019)

                                                                                                  Product Overview

                                                                                                  MCB2929U is a Keil MCB2929 evaluation board with ULINK2 debug adapter. Board introduces the NXP LPC2900 family of ARM9 processor based devices, allowing to create and test working programs for this advanced architecture. The MCB2929 has a wide range of interfaces making it a great starting point for ARM project. The prototyping area provides blocks for adding components and connecting to the I/O ports. The LPC2929 microcontroller provided with the MCB2929 board is a high end LPC29xx device with advanced ADC, CAN and USB capabilities. A 12MHz crystal provides the clock signal for the CPU. The JTAG interface connector provides debugging and emulator support for LPC2929 device. The JTAG interface allows application debugging and programming of on chip and off chip flash devices. Board connects the on chip serial UART to the ST3232, which converts the logic signals to RS232 voltage levels.

                                                                                                  • 125MHz LPC2929 ARM968E-S processor based MCU in 144 pin LQFP
                                                                                                  • On chip memory of 768KB flash, 56KB RAM, and 16KB EEPROM
                                                                                                  • External memory: 1MB SRAM
                                                                                                  • Colour QVGA TFT LCD with touch screen
                                                                                                  • USB 2.0 full speed, 2 CAN interfaces
                                                                                                  • Serial ports
                                                                                                  • MicroSD card interface
                                                                                                  • 5 position joystick and push button
                                                                                                  • Analog voltage control for ADC input
                                                                                                  • 104 GPIO pins

                                                                                                  Applications

                                                                                                  Industrial, Communications & Networking, Consumer Electronics

                                                                                                  Contents

                                                                                                  Board, ULINK2 debug adapter, MDK-ARM evaluation tools, uVision IDE quick start guide.

                                                                                                  Warnings

                                                                                                  Do not attach additional power supplies (such as batteries) while the USB supplies power to the MCB2929. This may harm PC.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  NXP

                                                                                                  Silicon Family Name

                                                                                                  LPC2900

                                                                                                  Core Sub-Architecture

                                                                                                  ARM7TDMI

                                                                                                  Kit Contents

                                                                                                  Eval Board LPC2929, MDK-ARM Evaluation Tools , Quickstart Guide, ULINK2 Adapter

                                                                                                  SVHC

                                                                                                  No SVHC (16-Jul-2019)

                                                                                                  No. of Bits

                                                                                                  32bit

                                                                                                  Core Architecture

                                                                                                  ARM

                                                                                                  Silicon Core Number

                                                                                                  LPC2929

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (4)

                                                                                                  Technical Data Sheet EN

                                                                                                  element14 Technical Page EN

                                                                                                  Technical Data Sheet EN

                                                                                                  element14 Technical Page EN

                                                                                                  Associated Products

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (16-Jul-2019)
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
                                                                                                  ESG