ALPHAWIRE
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
                                                                                                  2. Embedded Computers, Education & Maker Boards
                                                                                                  3. ARM
                                                                                                  4. Embedded Single Board Computers - SBC - ARM
                                                                                                  Print Page

                                                                                                  AES-MC-SBC-IMX8M-D2E16QI-G

                                                                                                  Single Board Computer, MaaXBoard, i.MX 8M, ARM Cortex-A53 / Cortex-M4F

                                                                                                  AVNET
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  AVNET AES-MC-SBC-IMX8M-D2E16QI-G
                                                                                                  ManufacturerAVNET
                                                                                                  Manufacturer Part NoAES-MC-SBC-IMX8M-D2E16QI-G
                                                                                                  Newark Part No.76AJ3567
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  4 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  QuantityPrice
                                                                                                  1+$164.950
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $164.95
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  AVNET
                                                                                                  ManufacturerAVNET
                                                                                                  Manufacturer Part NoAES-MC-SBC-IMX8M-D2E16QI-G
                                                                                                  Newark Part No.76AJ3567
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerNXP
                                                                                                  Silicon Family Namei.MX 8M
                                                                                                  Core ArchitectureARM
                                                                                                  Core Sub-ArchitectureCortex-A53, Cortex-M4F
                                                                                                  Silicon Core Number-
                                                                                                  Kit ContentsMaaX Board, Passive Heatsink, Quick Start Instructions
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  AES-MC-SBC-IMX8M-D2E16QI-G is a MaaXBoard low-cost, NXP i.MX 8M processor-based, single board computer ideal for embedded computing and smart edge IoT applications. The i.MX 8M family of application processors are based on the Arm® Cortex®-A53 and Cortex-M4 cores which provide industry-leading audio, voice and video processing for applications that scale from consumer home audio to industrial building automation and embedded computers. The MaaXBoard contains everything necessary to support and create a Linux, Android, Windows 10 IoT Core, or other OS based system. The platform offers several on-board peripherals including 2 GB of DDR4 memory, a Gigabit Ethernet port, dual USB 3.0 host ports, HDMI output, MIPI-DSI, MIPI-CSI, Wi-Fi, Bluetooth Low Energy, and MicroSD card slot. A Raspberry Pi hat compatible expansion connector also provides interfaces for UART, SPI, I2C, and GPIO. These combined capabilities make it an ideal platform for investigating AI, IOT and multimedia applications.

                                                                                                  • MaaxBoard - Industrial Temp 16GB eMMC Boot; 100 piece MOQ
                                                                                                  • 2GB DDR4 SDRAM, microSD slot (supports eMMC Boot (not populated by default))
                                                                                                  • Communications and user interface: Gigabit Ethernet, dual USB 3.0, MIPI-DSI, MIIP-CSI
                                                                                                  • HDMI – supports up to 4k resolution, Wi-Fi 802.11 b/g/n/ac, Bluetooth 4.2, audio expansion
                                                                                                  • User I/O: 40 pin low speed expansion interface (Raspberry Pi Hat compatible, 3.3V digital I/O volt)
                                                                                                  • USB Type C 5V/3A power input
                                                                                                  • Operating temperature range from 0 to 70°C

                                                                                                  Contents

                                                                                                  MaaXBoard, Passive heatsink, Quick start instructions.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  NXP

                                                                                                  Core Architecture

                                                                                                  ARM

                                                                                                  Silicon Core Number

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Silicon Family Name

                                                                                                  i.MX 8M

                                                                                                  Core Sub-Architecture

                                                                                                  Cortex-A53, Cortex-M4F

                                                                                                  Kit Contents

                                                                                                  MaaX Board, Passive Heatsink, Quick Start Instructions

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (2)

                                                                                                  EOL Notices EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate