Product Information
Product Overview
The ATA5279 is an LF coil driver IC intended for passive entry go (PEG) systems. It can drive up to six low-frequency antennas (coils) to provide a wake-up and initialization channel to the key fob. It drives up to 1A peak current on first 3 channels and up to 700mA peak current on the second 3, largely independent of battery voltage. A boost converter to stabilize the antenna current independently from the battery voltage as well as from antenna tolerances. ATA5279C LF driver, a widely used device for automotive car access applications. LF drivers will evolve to become a key PEPS device in response to the ever present need for integration and cost reduction while enabling new applications such as wireless power charging for mobile devices or connectivity through NFC with NFC enabled devices.
- Six connections for series-resonant LF coil antennas
- Drives up to 1A peak current on the first three channels and up to 700mA peak on the second three
- On-off-keyed data modulation with up to 5.7Kbit/s (manchester coded)
- Sinusoidal-like output signal for superior EMC behavior
- 20 selectable steps for current regulation for field strength measurement (RSSI)
- Output driver stages are protected against electrical and thermal overload
- Very low power down current consumption
- SPI interface for easy microcontroller bus connection
- LF data buffer to minimize microcontroller’s CPU load during a data transmission
Technical Specifications
Atmel
megaAVR
ATmega
Demonstration Board for ATA5279 Antenna Driver, Software CD, Power & USB Cable, LF Antenna Modules
No SVHC (04-Feb-2026)
AVR
ATA5279
ATAB-LFMB-79 AVR Baseboards
-
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate