KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Embedded Computers, Education & Maker Boards
                                                                                                  3. Development Board Enclosures
                                                                                                  Print Page

                                                                                                  FIT0647

                                                                                                  Enclosure, Development Board, LattePanda Series, Black, Silicone

                                                                                                  DFROBOT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  DFROBOT FIT0647
                                                                                                  DFROBOT FIT0647
                                                                                                  DFROBOT FIT0647
                                                                                                  DFROBOT FIT0647
                                                                                                  DFROBOT FIT0647
                                                                                                  DFROBOT FIT0647
                                                                                                  ManufacturerDFROBOT
                                                                                                  Manufacturer Part NoFIT0647
                                                                                                  Newark Part No.88AH6281
                                                                                                  Product RangeLattePanda Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  QuantityPrice
                                                                                                  1+$3.310
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $3.31
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  DFROBOT
                                                                                                  ManufacturerDFROBOT
                                                                                                  Manufacturer Part NoFIT0647
                                                                                                  Newark Part No.88AH6281
                                                                                                  Product RangeLattePanda Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  For Use WithDFRobot HUSKYLENS Development Boards
                                                                                                  External Height15mm
                                                                                                  External Width48mm
                                                                                                  External Depth55mm
                                                                                                  Enclosure MaterialSilicone
                                                                                                  Body ColorBlack
                                                                                                  Product RangeLattePanda Series
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  Product Overview

                                                                                                  • Silicone sleeve for HUSKYLENS board
                                                                                                  • Small in size, cute in shape
                                                                                                  • Silicone material is soft and has stretch, so sleeve can perfectly fits the HUSKYLENS
                                                                                                  • Provides protection against dust and splash water
                                                                                                  • Can also prevent exposed components from bumping or short circuit
                                                                                                  • Surface of the silicone sleeve is coated with the matte oil, so it is not easy to stain
                                                                                                  • Hard to sticky dust
                                                                                                  • Dimension is 55mm x 38mm x 15mm (not include ears), 55 x 48 x 15mm (include ears)
                                                                                                  • Weight is 11g
                                                                                                  • Has a smooth feel which brings a better experience

                                                                                                  Technical Specifications

                                                                                                  For Use With

                                                                                                  DFRobot HUSKYLENS Development Boards

                                                                                                  External Width

                                                                                                  48mm

                                                                                                  Enclosure Material

                                                                                                  Silicone

                                                                                                  Product Range

                                                                                                  LattePanda Series

                                                                                                  External Height

                                                                                                  15mm

                                                                                                  External Depth

                                                                                                  55mm

                                                                                                  Body Color

                                                                                                  Black

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Manufacturer Product Page EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate