| Quantity | Price |
|---|---|
| 1+ | $46.340 |
Product Information
Product Overview
FIT1029 is an aluminium heatsink case for the LattePanda IOTA, designed as a rugged, high-performance enclosure engineered to provide superior passive cooling and robust physical protection. It functions by integrating the entire case body as a large heatsink, efficiently drawing heat away from the processor to prevent thermal throttling and ensure sustained performance. Key features include its fanless, silent cooling design, durable all-metal construction, and versatile mounting options. This case is specifically designed to enhance the stability and longevity of the LattePanda IOTA in demanding environments.
- Constructed from high-quality aluminum alloy
- Cooling capacity: processor TDP 10W, 25°C ambient temperature, 40°C case temperature rise
- Dimension is 90.6 x 87.6 x 51.8mm
Contents
Aluminum heatsink case for LattePanda IOTA x1, Aluminum heatsink case accessory kit x1.
Warnings
To prevent burns, avoid direct skin contact with the heatsink or casing during operation as they may become hot.
Technical Specifications
LattePanda IOTA Motherboards
-
Aluminum
-
-
-
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate