KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Embedded Computers, Education & Maker Boards
                                                                                                  3. FPGA / CPLD
                                                                                                  4. Embedded Daughter Boards & Modules - FPGA / CPLD
                                                                                                  Print Page

                                                                                                  ATF15XXDK3-SAJ84

                                                                                                  Development Kit for PLCC-84 Package Socket Adapter, CPLD Dev Board, ISP Cable, Software CD

                                                                                                  MICROCHIP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MICROCHIP ATF15XXDK3-SAJ84
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoATF15XXDK3-SAJ84
                                                                                                  Newark Part No.68T2371
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 15 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$95.600
                                                                                                  Price for:Each
                                                                                                  Minimum: 2
                                                                                                  Multiple: 1
                                                                                                  $191.20
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MICROCHIP
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoATF15XXDK3-SAJ84
                                                                                                  Newark Part No.68T2371
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerAtmel
                                                                                                  Core ArchitectureAVR
                                                                                                  Core Sub-ArchitectureAVR32
                                                                                                  Silicon Core Number-
                                                                                                  Silicon Family NameATF15xx
                                                                                                  For Use WithCPLD Development Kits
                                                                                                  Kit ContentsDevelopment Kit for PLCC-84 Package Socket Adapter, CPLD Dev Board, ISP Cable, Software CD
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  Product Overview

                                                                                                  The ATF15XXDK3-SAJ84 is a CPLD development / programmer kit with 84 pin PLCC socket adapter board for DK3 board and an in-system programming (ISP) programmer for the ATF15xx family of industry standard pin compatible complex programmable logic devices (CPLDs) with logic doubling features. This kit provides designers a very quick and easy way to develop prototypes and evaluate new designs with an ATF15xx ISP CPLD. The ATF15xx family of ISP CPLDs includes the ATF15xxAS, ATF15xxASL, ATF15xxASV, ATF15xxASVL, and ATF15xxBE CPLDs. With the availability of the different socket adapter boards to support all the package types offered in the ATF15xx family of ISP CPLDs, this CPLD development / programmer board can be used as an ISP programmer to program the ATF15xx ISP CPLDs in all the available package types through the industry standard JTAG interface (IEEE 1149.1).

                                                                                                  • 84 pin PLCC socket adapter board for DK3 board

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Atmel

                                                                                                  Core Sub-Architecture

                                                                                                  AVR32

                                                                                                  Silicon Family Name

                                                                                                  ATF15xx

                                                                                                  Kit Contents

                                                                                                  Development Kit for PLCC-84 Package Socket Adapter, CPLD Dev Board, ISP Cable, Software CD

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  Core Architecture

                                                                                                  AVR

                                                                                                  Silicon Core Number

                                                                                                  -

                                                                                                  For Use With

                                                                                                  CPLD Development Kits

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate