ALPHAWIRE
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
                                                                                                  2. Embedded Computers, Education & Maker Boards
                                                                                                  3. FPGA / CPLD
                                                                                                  4. Embedded Development Kits - FPGA / CPLD
                                                                                                  Print Page

                                                                                                  PL1EDB2000100

                                                                                                  Evaluation Kit, Core Commander With/ CYCLONE III FPGA, LCD Interface, USB 2.0 ULPI/OTG

                                                                                                  SYSTEM LEVEL SOLUTIONS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SYSTEM LEVEL SOLUTIONS PL1EDB2000100
                                                                                                  ManufacturerSYSTEM LEVEL SOLUTIONS
                                                                                                  Manufacturer Part NoPL1EDB2000100
                                                                                                  Newark Part No.68R2561
                                                                                                  Your Part Number
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 4 week(s)

                                                                                                  Product Information

                                                                                                  SYSTEM LEVEL SOLUTIONS
                                                                                                  ManufacturerSYSTEM LEVEL SOLUTIONS
                                                                                                  Manufacturer Part NoPL1EDB2000100
                                                                                                  Newark Part No.68R2561
                                                                                                  Silicon ManufacturerAltera
                                                                                                  No. of Bits-
                                                                                                  Silicon Family NameCyclone III
                                                                                                  Core ArchitectureFPGA
                                                                                                  Core Sub-ArchitectureCyclone
                                                                                                  Silicon Core NumberEP3C
                                                                                                  Kit ContentsBoards, CD, Cables, Docs
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The PL1EDB2000100 is a Core Commander development board allowing seamless IP core integration. It is unique in the industry and it features the Altera Cyclone III FPGA that provides more than enough room for almost any embedded design. This flexible board comes with a suite of SLS IP cores, drivers and application software. Delivered as a complete package, the board and soft content ensures quick and easy implementation of industry leading cores with reduced risk and at a very low cost. Core Commander can also host several other Altera created IP cores and with a very little effort host IP cores from other manufacturers and developers. Finally, Core Commander is available as an OEM module for companies who wish to highlight their IP cores and software and create industry leading design kits.

                                                                                                  • Low power consumption Altera Cyclone lll EP3C25F256 FPGA
                                                                                                  • 16bit memory interface
                                                                                                  • USB 2.0 ULPI/OTG interface
                                                                                                  • USB 2.0 ULPI/host interface
                                                                                                  • Bit parallel SD card interface
                                                                                                  • 36 general purpose I/Os
                                                                                                  • JTAG/active serial FPGA programming mode selection
                                                                                                  • M25P16 for configuration
                                                                                                  • Two user LEDs
                                                                                                  • 1.7inch 128x160 pixel TFT LCD with GRAM (on user interface board)

                                                                                                  Applications

                                                                                                  Embedded Design & Development

                                                                                                  Contents

                                                                                                  Cyclone III embedded development board, User interface board (with LCD and keypad), 2GB SD card, Two USB mini AB type cables, USB BitJetLite download cable, Power supply adapter, Rechargeable Li Ion battery, Core Commander CD ROM.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Altera

                                                                                                  Silicon Family Name

                                                                                                  Cyclone III

                                                                                                  Core Sub-Architecture

                                                                                                  Cyclone

                                                                                                  Kit Contents

                                                                                                  Boards, CD, Cables, Docs

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  No. of Bits

                                                                                                  -

                                                                                                  Core Architecture

                                                                                                  FPGA

                                                                                                  Silicon Core Number

                                                                                                  EP3C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Operating Instructions EN

                                                                                                  Associated Products

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A001
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate