ALPHAWIRE
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
                                                                                                  2. Embedded Computers, Education & Maker Boards
                                                                                                  3. FPGA / CPLD
                                                                                                  4. Embedded Development Kits - FPGA / CPLD
                                                                                                  Print Page

                                                                                                  P0082

                                                                                                  CYCLONE IV, E22F17C6N, FPGA, DE0-NANO, DEV KIT

                                                                                                  Date/Lot Code

                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  TERASIC TECHNOLOGIES P0082
                                                                                                  ManufacturerTERASIC TECHNOLOGIES
                                                                                                  Manufacturer Part NoP0082
                                                                                                  Newark Part No.78T4479
                                                                                                  Your Part Number
                                                                                                  231 In Stock

                                                                                                  Need more?

                                                                                                  20 Delivery in 1-3 Business Days(US stock)
                                                                                                  211 Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 6pm EST Standard Shipping
                                                                                                  QuantityPrice
                                                                                                  1+$123.660
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $123.66
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ManufacturerTERASIC TECHNOLOGIES
                                                                                                  Manufacturer Part NoP0082
                                                                                                  Newark Part No.78T4479
                                                                                                  Silicon ManufacturerAltera
                                                                                                  No. of Bits-
                                                                                                  Silicon Family NameCyclone IV E
                                                                                                  Core ArchitectureFPGA
                                                                                                  Core Sub-ArchitectureCyclone
                                                                                                  Silicon Core NumberEP4C
                                                                                                  Kit ContentsAltera DE0-Nano Board, USB Mini-B Cable, Quick Start Guide
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (14-Jun-2023)

                                                                                                  Product Overview

                                                                                                  P0082 (Terasic) is a DE0-Nano Development board is a compact-sized FPGA development platform suited for prototyping circuit designs such as robots and "portable" projects. The board is designed to be used in the simplest possible implementation targeting the Cyclone IV device up to 22,320 logic elements (LEs).This platform: Allows user to extend designs beyond the DE0-Nano board with two external general-purpose I/O (GPIO) headers, Allows user to handle larger data storage and frame buffering with on-board memory devices including SDRAM and EEPROM, Provides enhanced user peripheral with LEDs and push buttons, Is small and lightweight, Is reconfigurable without requiring superfluous hardware, Is suitable for mobile designs where portable power is crucial, as it provides three power scheme options including a USB Mini-AB port, 2 pin external power header and two DC 5-V pins.

                                                                                                  • Cyclone IV EP4CE22F17C6N FPGA
                                                                                                  • Configuration & set-up elements: on-board USB blaster circuit, serial configuration device EPCS16
                                                                                                  • Memory devices: 32MB SDRAM, 2Kb I2C EEPROM
                                                                                                  • G-sensor includes ADI ADXL345, 3-axis accelerometer with high resolution (13bits)
                                                                                                  • 8-channel, 12bit analogue to digital converter
                                                                                                  • On-board 50MHz clock oscillator
                                                                                                  • Altera complete design suite
                                                                                                  • Features DE0-nano quick start guide
                                                                                                  • USB mini-B cable

                                                                                                  Contents

                                                                                                  DE0-nano board, System CD-ROM, USB cable, Quick start guide.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Altera

                                                                                                  Silicon Family Name

                                                                                                  Cyclone IV E

                                                                                                  Core Sub-Architecture

                                                                                                  Cyclone

                                                                                                  Kit Contents

                                                                                                  Altera DE0-Nano Board, USB Mini-B Cable, Quick Start Guide

                                                                                                  SVHC

                                                                                                  No SVHC (14-Jun-2023)

                                                                                                  No. of Bits

                                                                                                  -

                                                                                                  Core Architecture

                                                                                                  FPGA

                                                                                                  Silicon Core Number

                                                                                                  EP4C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Operating Instructions EN

                                                                                                  Associated Products

                                                                                                  3 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (14-Jun-2023)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability