2. Embedded Computers, Education & Maker Boards
                                                                                                  3. IoT Solutions Kits
                                                                                                  4. Embedded Development Kits - IoT Solution Kits
                                                                                                  Print Page

                                                                                                  SLN-TLHMI-IOT

                                                                                                  EVL/DEV BOARD KIT, ARM CORTEX-M4/M7

                                                                                                  NXP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NXP SLN-TLHMI-IOT
                                                                                                  NXP SLN-TLHMI-IOT
                                                                                                  NXP SLN-TLHMI-IOT
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoSLN-TLHMI-IOT
                                                                                                  Newark Part No.63AK2007
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  6 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$0.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $0.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  NXP
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoSLN-TLHMI-IOT
                                                                                                  Newark Part No.63AK2007
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerNXP
                                                                                                  No. of Bits32bit
                                                                                                  Silicon Family Namei.MX RT117H
                                                                                                  Core ArchitectureARM
                                                                                                  Core Sub-ArchitectureCortex-M4, Cortex-M7
                                                                                                  Silicon Core NumberMIMXRT117HDVMA
                                                                                                  Kit ContentsEvaluation and Development Board MIMXRT117HDVMA, USB Type-C Cable
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Product Overview

                                                                                                  SLN-TLHMI-IOT is a NXP EdgeReady smart human machine interface solution leverages the i.MX RT117H crossover MCU to allow developers to quickly and easily enable multi-modal, intelligent, hands-free capabilities including machine learning, vision for face and gesture recognition, far-field voice control and 2D GUI in their products. These functions can be mixed and matched to simplify overall system design using just this single NXP high-performance crossover MCU. Face/gesture recognition and voice control are performed entirely offline thanks to the i.MX RT117H, eliminating the need for the cloud as well as the privacy and latency concerns that come with it. In addition to production ready face/gesture recognition, AFE integrated far-field voice control and advanced GUI capabilities, its software framework gives designers the flexibility to customize vision, voice functions and combination of these features.

                                                                                                  • i.MX-RT1170: i.MX RT1170 first GHz crossover MCU with Arm® Cortex®-M7 and Cortex-M4 cores
                                                                                                  • IW416: 2.4/5GHz dual-band 1x1 Wi-Fi® 4 (802.11n) + Bluetooth® 5.2 solution
                                                                                                  • 720P RBG and/or VGA IR image sensor
                                                                                                  • Supports user identification via face recognition and gesture control via palm shape recognition
                                                                                                  • 2 on-board digital microphones
                                                                                                  • Acoustic echo cancellation, noise reduction, beamforming and barge-in using VoiceSeeker
                                                                                                  • Wake word and local voice command using VIT
                                                                                                  • 5.5-inch 720p MIPI LCD display
                                                                                                  • Light and versatile graphics library + VGLite 2D graphics accelerator support
                                                                                                  • NXP MCUXpresso IDE

                                                                                                  Contents

                                                                                                  i.MX RT117H touchless HMI solution development kit, USB type-C cable.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  NXP

                                                                                                  Silicon Family Name

                                                                                                  i.MX RT117H

                                                                                                  Core Sub-Architecture

                                                                                                  Cortex-M4, Cortex-M7

                                                                                                  Kit Contents

                                                                                                  Evaluation and Development Board MIMXRT117HDVMA, USB Type-C Cable

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  No. of Bits

                                                                                                  32bit

                                                                                                  Core Architecture

                                                                                                  ARM

                                                                                                  Silicon Core Number

                                                                                                  MIMXRT117HDVMA

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  User Manual EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992C
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate
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
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.