2. Embedded Computers, Education & Maker Boards
                                                                                                  3. Other Embedded Computers
                                                                                                  4. Embedded Development Kit Accessories - Other Embedded Computers
                                                                                                  Print Page

                                                                                                  AES-ACC-KRIA-HSINK

                                                                                                  Heat Sink, AMD-Xilinx Kria K26 System-On-Module

                                                                                                  AVNET
                                                                                                  AVNET AES-ACC-KRIA-HSINK
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerAVNET
                                                                                                  Manufacturer Part NoAES-ACC-KRIA-HSINK
                                                                                                  Newark Part No.87AK5102
                                                                                                  Your Part Number
                                                                                                  13 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$28.430
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $28.43
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  AVNET
                                                                                                  ManufacturerAVNET
                                                                                                  Manufacturer Part NoAES-ACC-KRIA-HSINK
                                                                                                  Newark Part No.87AK5102
                                                                                                  Accessory TypeHeat Sink
                                                                                                  For Use WithAMD-Xilinx Kria K26 System-On-Module
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  AES-ACC-KRIA-HSINK is an Avnet heat sink for AMD-Xilinx Kria K26 SOM designed specifically for the AMD-Xilinx Kria K26 system on module (SOM). The heat sink mounts directly to the heat spreader plate that comes standard on the K26 SOM. This solution is “turn key” as it includes the mounting hardware as well as the interface “gap” material preinstalled on the heat sink. The Avnet heat sink for Kria K26 is designed to provide passive relief for designs up to 10W in room temperature (approximately 26C) applications. Designed with flexibility in mind, mounting holes in the heat sink allow for the addition of a standard 50x50mm fan. The addition of a fan provides maximum thermal relief capability allowing for higher power and higher ambient temperature operation.

                                                                                                  Contents

                                                                                                  Custom aluminum heat sink extrusion designed for the AMD-Xilinx Kria K26 SOM, Preinstalled thermal gap material optimized for heat transfer, 4 mounting screws.

                                                                                                  Technical Specifications

                                                                                                  Accessory Type

                                                                                                  Heat Sink

                                                                                                  Product Range

                                                                                                  -

                                                                                                  For Use With

                                                                                                  AMD-Xilinx Kria K26 System-On-Module

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.