2. Embedded Computers, Education & Maker Boards
                                                                                                  3. Other Embedded Computers
                                                                                                  4. Embedded Development Kit Accessories - Other Embedded Computers
                                                                                                  Print Page

                                                                                                  ATAVRFEB-SAFETY

                                                                                                  Engagement Board, Safety Field, ATtiny3217 Microcontroller

                                                                                                  MICROCHIP
                                                                                                  MICROCHIP ATAVRFEB-SAFETY
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoATAVRFEB-SAFETY
                                                                                                  Newark Part No.55AC1230
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  2 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$157.560
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $157.56
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MICROCHIP
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoATAVRFEB-SAFETY
                                                                                                  Newark Part No.55AC1230
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Accessory TypeSafety Field Engagement Board
                                                                                                  For Use WithATtiny3217 Microcontroller
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  ATAVRFEB-SAFETY is an AVR functional safety field engagement board based on the ATtiny3217 microcontroller demonstrating the various built-in safety features of the AVR® microcontroller, such as: Power-on Reset (POR), Brown-out Detection (BOR), Voltage Level Monitoring (VLM) to ensure sufficient supply voltage, Cyclic Redundancy Check (CRC) to ensure no code corruption, Windowed Watchdog Timer (WDT) monitoring correct program operation, Timer/Counter type D (TCD) fault detection, Class B self tests designed to detect various faults on start-up or during program execution, and shut down the application safely in case of fault.

                                                                                                  • Core independent operation using CCL and 16bit timer/counter type A to create heartbeat signal
                                                                                                  • Core independent Cyclic Redundancy Check Memory Scan (CRCSCAN)
                                                                                                  • Core independent operation using 12bit timer/counter type D (TCD) to drive a fan motor
                                                                                                  • Core independent TCD fault handling using EVSYS, AC and DAC
                                                                                                  • Charlieplexing drives many LEDs with few pins using 16bit TCB and priority interrupts
                                                                                                  • Demonstrating core independent Watchdog Timer (WDT) in window mode
                                                                                                  • Demonstrating Real Time Counter Periodic Interrupt (RTC) (PIT)
                                                                                                  • Touch-slider controller adjusts ATtiny3217 voltage, demonstrating VLM interrupt, BOD, and POR
                                                                                                  • On-board Mini Embedded Debugger (mEDBG) for programming and debugging

                                                                                                  Technical Specifications

                                                                                                  Accessory Type

                                                                                                  Safety Field Engagement Board

                                                                                                  Product Range

                                                                                                  -

                                                                                                  For Use With

                                                                                                  ATtiny3217 Microcontroller

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  EOL Notices EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.