Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $8.970 |
Price for:Each
Minimum: 1
Multiple: 1
$8.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoDFR0491
Newark Part No.87AH5888
Technical Datasheet
Accessory TypeIO Expansion Shield
For Use WithLattePanda V1 Single Board Computer, Arduino
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Gravity I/O expansion shield is made for LattePanda V1 single board computer. Breakouts all GPIO pins to make it compatible with standard Arduino device and no interruption with other ports on LattePanda. Each pin has VCC and GND power port, compatible with Gravity-3 pin colour coded interface supports hundreds of sensors and modules. And this shield also adds a new power solution for LattePanda. 7 to 12V wide range power supply can be used to power the board and devices via DC 2.1 or DC terminal port, maximum 5A under 5V IO output all make the shield prefect for using LattePanda to learning and developing.
- Not compatible with LattePanda Alpha & Delta
- Arduino Leonardo and gravity sensor compatible
- Digital gravity interface x 14, analogue gravity interface x 6
- I2C port x 2, ICSP port x 1
- 5V output voltage, 5V I/O operating voltage
- 5V port maximum output current is 5A, 3.3V port maximum output current is 1A
- 8x8 general 2.54mm prototype pad
- Dimension is 70mm x 68mm / 2.76in x 2.68in
Technical Specifications
Accessory Type
IO Expansion Shield
Product Range
-
For Use With
LattePanda V1 Single Board Computer, Arduino
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate