KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Embedded Computers, Education & Maker Boards
                                                                                                  3. Other Embedded Computers
                                                                                                  4. Embedded Development Kits - Other Embedded Computers
                                                                                                  Print Page

                                                                                                  TWR-S08LH64-KIT

                                                                                                  Tower System Kit, S08LH64, Light Sensor with LP Filter and Opamp, Elevator/Prototype Modules

                                                                                                  NXP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NXP TWR-S08LH64-KIT
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoTWR-S08LH64-KIT
                                                                                                  Newark Part No.68R1770
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 90 week(s)

                                                                                                  Product Information

                                                                                                  NXP
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoTWR-S08LH64-KIT
                                                                                                  Newark Part No.68R1770
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerNXP
                                                                                                  No. of Bits8bit
                                                                                                  Silicon Family NameS08LH
                                                                                                  Core ArchitectureHCS08
                                                                                                  Core Sub-ArchitectureHCS08
                                                                                                  Silicon Core NumberMC9S08
                                                                                                  Kit Contents4x Brds, Cable, CD
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Product Overview

                                                                                                  The TWR-S08LH64-KIT development tool is part of the tower system and features the MC9S08LH64 segment LCD controller with integrated 16bit ADC. It provides everything designer needs to develop and evaluate application code. The integrated OSBDM allows a designer to communicate with the board and target device with only a USB cable and the board highlights the MCU's low power features. This module is designed to be combined and used with a variety of peripheral modules in the tower system, and can also operate as a standalone debug tool.

                                                                                                  • MC9S08LH64 MCU
                                                                                                  • NXP three axis accelerometer ADC input to MCU
                                                                                                  • Light sensor with LP filter and op amp
                                                                                                  • Mini-B USB connector
                                                                                                  • One reset push button and four push switches
                                                                                                  • 2 x 28 segments LCD display
                                                                                                  • The TWR-S08LH64 board contains a MC9S08LL, an energy efficient product solution

                                                                                                  Applications

                                                                                                  Industrial, Medical, Sensing & Instrumentation, Metering, Automation & Process Control, Portable Devices

                                                                                                  Contents

                                                                                                  TWR-S08LH64 module, TWR-PROTO(Prototyping module with perfboard area), TWR-ELEV modules, Necessary cables, An interactive DVD with lab tutorials, software, training and collateral, A printed guide on how to quickly get started using the development kit.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  NXP

                                                                                                  Silicon Family Name

                                                                                                  S08LH

                                                                                                  Core Sub-Architecture

                                                                                                  HCS08

                                                                                                  Kit Contents

                                                                                                  4x Brds, Cable, CD

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  No. of Bits

                                                                                                  8bit

                                                                                                  Core Architecture

                                                                                                  HCS08

                                                                                                  Silicon Core Number

                                                                                                  MC9S08

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  Application Note EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  3 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate