KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Embedded Computers, Education & Maker Boards
                                                                                                  3. Other Embedded Computers
                                                                                                  4. Embedded Development Kits - Other Embedded Computers
                                                                                                  Print Page

                                                                                                  DEMO9S08SH32

                                                                                                  Demo Board, HCS08, Integrated P&E USB-BDM

                                                                                                  NXP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NXP DEMO9S08SH32
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoDEMO9S08SH32
                                                                                                  Newark Part No.69M1818
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 48 week(s)

                                                                                                  Product Information

                                                                                                  NXP
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoDEMO9S08SH32
                                                                                                  Newark Part No.69M1818
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerNXP
                                                                                                  No. of Bits8bit
                                                                                                  Silicon Family NameS08SH
                                                                                                  Core ArchitectureHCS08
                                                                                                  Core Sub-ArchitectureHCS08
                                                                                                  Silicon Core NumberMC9S08
                                                                                                  Kit ContentsBoard
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Product Overview

                                                                                                  The DEMO9S08SH32 is a demo board for MC9S08SH32 microcontroller. The MC9S08SH32 is a members of the low cost, high performance HCS08 family of 8bit microcontroller units. This microcontroller strengthens entry level 8bit microcontroller portfolio by extending the advantages of the HCS08 core and peripherals to 5V. The DEMO9S08SH32 board operates in two operating modes, run mode and debug mode. The Run mode executes the user application from power on or reset and debug mode supports the development and debug of applications.

                                                                                                  • Integrated P&E USB BDM
                                                                                                  • Onboard +5V regulator
                                                                                                  • Optional power from USB BDM or MCU_PORT connector
                                                                                                  • Power input selection jumpers
                                                                                                  • 2.0mm barrel connector
                                                                                                  • 40 pin MCU I/O connector
                                                                                                  • Light sensor with LP filter and opamp
                                                                                                  • Three push switches, two user, one reset
                                                                                                  • 5Kohm POTs with LP filter
                                                                                                  • Optional power output through connector J1

                                                                                                  Applications

                                                                                                  Consumer Electronics, Security, Wireless, Sensing & Instrumentation, Multimedia, Security, Industrial

                                                                                                  Contents

                                                                                                  MC9S08SH32 demo board, USB cable, Software CD, Documentation.

                                                                                                  Warnings

                                                                                                  ESD sensitive device, take proper precaution while handling the device.

                                                                                                  Notes

                                                                                                  In a domestic environment this product may cause radio interference, in which case the user may be required to take adequate measures.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  NXP

                                                                                                  Silicon Family Name

                                                                                                  S08SH

                                                                                                  Core Sub-Architecture

                                                                                                  HCS08

                                                                                                  Kit Contents

                                                                                                  Board

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  No. of Bits

                                                                                                  8bit

                                                                                                  Core Architecture

                                                                                                  HCS08

                                                                                                  Silicon Core Number

                                                                                                  MC9S08

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (3)

                                                                                                  element14 Technical Page EN

                                                                                                  Technical Data Sheet EN

                                                                                                  element14 Technical Page EN

                                                                                                  Associated Products

                                                                                                  5 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (27-Jun-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate