Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM8L-DISCOVERY
Newark Part No.21T4027
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
1+ | $10.350 |
Price for:Each
Minimum: 64
Multiple: 1
$662.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM8L-DISCOVERY
Newark Part No.21T4027
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
No. of Bits8bit
Silicon Family NameSTM8L
Core ArchitectureSTM8
Core Sub-ArchitectureSTM8
Silicon Core NumberSTR9
Kit ContentsDiscovery Eval Board, USB Cable
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The STM8L-DISCOVERY helps user to discover the STM8L ultralow power features and to develop and share users applications. It is based on an STM8L152C6T6 and includes an ST-Link embedded debug tool interface, LCD (24 segments, 4 commons), LEDs and push buttons. The STM8L-DISCOVERY is a low-cost and easy-to-use development kit to quickly evaluate and start a development with an STM8L ultralow power microcontroller.
- STM8L152C6T6 microcontroller, 32KB Flash, 2KB RAM, 1KB EEPROM in 48 pin LQFP
- On-board ST-Link with selection mode switch to use the kit as a stand-alone ST-Link
- Two red LEDs; LD1 for USB communication, LD2 for 3.3V power on
- Designed to be powered by USB or an external supply of 5V or 3.3V
- Can supply target application with 5V and 3V
- Two user LEDs, LD3 and LD4 (green and blue)
- Two push buttons (User and Reset)
- IDD current measurement
- LCD 28 pin DIP (24 segments, 4 commons)
- Extension header for all QFP48 I/Os for quick connection to prototyping board for easy probing
Applications
Communications & Networking, Hobby & Education, Medical, Consumer Electronics, Portable Devices, Security
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Silicon Family Name
STM8L
Core Sub-Architecture
STM8
Kit Contents
Discovery Eval Board, USB Cable
SVHC
No SVHC (17-Dec-2015)
No. of Bits
8bit
Core Architecture
STM8
Silicon Core Number
STR9
Product Range
-
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate