2. Embedded Computers, Education & Maker Boards
                                                                                                  3. Other Embedded Computers
                                                                                                  4. Embedded Single Board Computers - SBC - Other Embedded Computers
                                                                                                  Print Page

                                                                                                  DFR0419

                                                                                                  SBC, LattePanda V1, Intel Atom, X5-Z8350, 4GB RAM, 64GB eMMC, Wifi, HDMI

                                                                                                  DFROBOT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  DFROBOT DFR0419
                                                                                                  ManufacturerDFROBOT
                                                                                                  Manufacturer Part NoDFR0419
                                                                                                  Newark Part No.87AH5881
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 17 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$239.880
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $239.88
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  DFROBOT
                                                                                                  ManufacturerDFROBOT
                                                                                                  Manufacturer Part NoDFR0419
                                                                                                  Newark Part No.87AH5881
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerIntel
                                                                                                  Silicon Family NameZ8000
                                                                                                  Core ArchitectureAtom
                                                                                                  Core Sub-ArchitectureATmega AVR
                                                                                                  Silicon Core NumberZ8350, ATmega32u4
                                                                                                  Kit ContentsLattePanda 4G/64GB Development Board, WiFi Antenna, Printed Safety Precautions
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (14-Jun-2023)

                                                                                                  Product Overview

                                                                                                  A LattePanda is a complete Windows 10 single board computer. It has everything a regular PC has and can do anything that a regular PC does. It is compatible with almost every gadget like printers, joysticks, cameras and more. Any peripherals that work on PC will work on a LattePanda. A LattePanda comes pre-installed with a full edition of Windows 10 Home edition, so users can run powerful tools such as Visual Studio, NodeJS, Java, Processing and more. With existing APIs, users can develop their own software and hardware projects on a LattePanda like they would on a normal PC - C#, Javascript, Ruby etc. It also includes an integrated Arduino compatible co-processor ATmega32u4 (Arduino Leonardo) which means it can be used to control and sense the physical world. Whether you are a Windows developer, IoT developer, DIY fanatic, interactive designer, robotics whizz or maker, a LattePanda single board computer can aid all creative process.

                                                                                                  • 4GB RAM LattePanda V1 Windows 10 mini PC with 64GB internal memory
                                                                                                  • Does not include a Windows 10 activation key
                                                                                                  • Intel Cherry Trail Z8350 quad core processor
                                                                                                  • USB (3.0 x 1, 2.0 x 2), Wi-Fi 802.11n 2.4G, Bluetooth 4.0
                                                                                                  • Board dimension is 88mm x 70mm / 3.46 x 2.76", weight is 100g
                                                                                                  • Better performance, HDMI and MIPI-DSI video output
                                                                                                  • Base frequency is 1.44GHz (1.92GHz burst frequency)
                                                                                                  • Intel HD graphics GPU, 12 EUs at 200-500MHz, single channel memory
                                                                                                  • Voltage is 5V at 2A
                                                                                                  • Supports 100Mbps Ethernet, Intel processor GPIO x 6, ATmega processor GPIO x 20

                                                                                                  Contents

                                                                                                  LattePanda 4G/64GB, Wi-Fi antenna, Safety precautions.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Intel

                                                                                                  Core Architecture

                                                                                                  Atom

                                                                                                  Silicon Core Number

                                                                                                  Z8350, ATmega32u4

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Silicon Family Name

                                                                                                  Z8000

                                                                                                  Core Sub-Architecture

                                                                                                  ATmega AVR

                                                                                                  Kit Contents

                                                                                                  LattePanda 4G/64GB Development Board, WiFi Antenna, Printed Safety Precautions

                                                                                                  SVHC

                                                                                                  No SVHC (14-Jun-2023)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (14-Jun-2023)
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
                                                                                                  ESG