• 3D Printing Solutions
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
                      2. Enclosures, Racks & Cabinets
                      3. Enclosure, Rack & Cabinet Accessories
                      4. Cabinet Cooling
                      Print Page

                      T150116G120H

                      Enclosure Cooling, Air Conditioner, Outdoor, Spectracool™, Steel, 800 BTU, 400.1 mm, 191 mm, 184 mm

                      NVENT HOFFMAN T150116G120H
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNVENT HOFFMAN
                      Manufacturer Part NoT150116G120H
                      Newark Part No.17J3367
                      Product RangeSpectracool™
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order by Phone
                      Delivery estimated post order confirmations.You will be charged on dispatch.

                      Product Information

                      ManufacturerNVENT HOFFMAN
                      Manufacturer Part NoT150116G120H
                      Newark Part No.17J3367
                      Product RangeSpectracool™
                      Technical Datasheet

                      Data Sheet

                      Product RangeSpectracool™
                      Enclosure MaterialSteel
                      Cooling Capacity800BTU
                      External Height - Metric400.1mm
                      External Width - Metric191mm
                      External Depth - Metric184mm
                      External Height - Imperial15.8"
                      External Width - Imperial7.5"
                      External Depth - Imperial7.25"
                      SVHCNo SVHC (15-Jan-2019)

                      Product Overview

                      The T150116G120H is a Side-mount Subcompact Air Conditioner with light-grey polyester powder coating finish. It is used in indoor applications, the Side-Mount Subcompact Air Conditioner provides high-efficiency, positive cooling for densely populated wall-mount and narrow enclosures that require a high degree of heat dissipation.

                      • Equipped with a screwdriver-adjustable thermostat
                      • High-performance, industrial-grade ball-bearing fans
                      • Reusable and washable air filter
                      • Built-in hanging brackets
                      • EMI/RFI noise suppressor is standard
                      • Includes power cord with plug for standard grounded outlet
                      • Condensate management system with base pan side drain
                      • Environmentally safe refrigerant
                      • Closed-loop cooling

                      Applications

                      Industrial

                      Technical Specifications

                      Product Range

                      Spectracool™

                      Cooling Capacity

                      800BTU

                      External Width - Metric

                      191mm

                      External Height - Imperial

                      15.8"

                      External Depth - Imperial

                      7.25"

                      Enclosure Material

                      Steel

                      External Height - Metric

                      400.1mm

                      External Depth - Metric

                      184mm

                      External Width - Imperial

                      7.5"

                      SVHC

                      No SVHC (15-Jan-2019)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (15-Jan-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate