• Security & Surveillance
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
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
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
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Enclosures, Racks & Cabinets
                                                                                                  3. Enclosure, Rack & Cabinet Accessories
                                                                                                  4. Cabinet Cooling
                                                                                                  Print Page

                                                                                                  TE162024011

                                                                                                  Enclosure Cooling, Thermoelectric Cooler Indoor/Outdoor, Stainless Steel, 567 BTU, 404.6 mm, 187 mm

                                                                                                  NVENT HOFFMAN
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NVENT HOFFMAN TE162024011
                                                                                                  ManufacturerNVENT HOFFMAN
                                                                                                  Manufacturer Part NoTE162024011
                                                                                                  Newark Part No.63T7613
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  86 In Stock
                                                                                                  Ship in 2-3 days(Supplier Direct Ship)
                                                                                                  Order before 8pm EST Standard Shipping
                                                                                                  QuantityPrice
                                                                                                  1+$2,953.610
                                                                                                  10+$2,817.030
                                                                                                  25+$2,714.590
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $2,953.61
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  NVENT HOFFMAN
                                                                                                  ManufacturerNVENT HOFFMAN
                                                                                                  Manufacturer Part NoTE162024011
                                                                                                  Newark Part No.63T7613
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product Range-
                                                                                                  Enclosure MaterialStainless Steel
                                                                                                  Cooling Capacity567BTU
                                                                                                  External Height - Metric404.6mm
                                                                                                  External Width - Metric187mm
                                                                                                  External Depth - Metric185mm
                                                                                                  External Height - Imperial15.9"
                                                                                                  External Width - Imperial7.4"
                                                                                                  External Depth - Imperial7.27"
                                                                                                  SVHCNo SVHC (15-Jan-2019)

                                                                                                  Product Overview

                                                                                                  TE162024011 is a TE16 24V with shroud, thermoelectric cooler. Thermoelectric cooler minimizes downtime and component loss by removing heat around critical components within an enclosure. This compact, low-profile cooler using the Peltier effect allow for cooling of small indoor and outdoor enclosures. No condensers, compressors or filters are required making it a reliable solution for demanding low-maintenance environments and low noise.

                                                                                                  • Operates on the Peltier effect for cooling or heating
                                                                                                  • UR, cUR recognized; Type 12, 3R, 4, 4X; file no. SA6453, IP 65 industry standards
                                                                                                  • Contains no refrigerant, making it earth friendly, partial recess mount
                                                                                                  • Filterless design reduces maintenance requirements
                                                                                                  • Compressor-free air conditioning for demanding indoor and outdoor applications
                                                                                                  • Prewired with simple terminal block for easy wiring connections
                                                                                                  • Operating temperature range -40°C to 55°C
                                                                                                  • 15.93inch height, 7.35inch width, 7.27inch depth
                                                                                                  • 24V nominal voltage, 567Btu/h nominal capacity
                                                                                                  • Brushed #4 finish, stainless steel 304 material

                                                                                                  Warnings

                                                                                                  Improper installation, misuse, misapplication, other failure to follow nVent's instructions or warnings cause product malfunction, property damage, serious bodily injury and death or void warranty.

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Cooling Capacity

                                                                                                  567BTU

                                                                                                  External Width - Metric

                                                                                                  187mm

                                                                                                  External Height - Imperial

                                                                                                  15.9"

                                                                                                  External Depth - Imperial

                                                                                                  7.27"

                                                                                                  Enclosure Material

                                                                                                  Stainless Steel

                                                                                                  External Height - Metric

                                                                                                  404.6mm

                                                                                                  External Depth - Metric

                                                                                                  185mm

                                                                                                  External Width - Imperial

                                                                                                  7.4"

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2019)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (15-Jan-2019)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate